0
0 articles0,00 $

39ohm Fixed Network Resistors :

43 produit(s) trouvé(s)
Trouvez une vaste gamme de 39ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Yageo, Multicomp Pro & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
36AJ6858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,177 $
25+0,157 $
100+0,139 $
250+0,079 $
500+0,065 $
Plus de tarifs
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.4mm
-55°C
125°C
AEC-Q200
41AH2025

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,196 $
30+0,159 $
100+0,136 $
250+0,094 $
500+0,071 $
Plus de tarifs
39ohm
Isolated
2Resistors
0302 [0806 Metric]
Flat
12.5V
± 5%
31.25mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
0.8mm
0.6mm
0.35mm
-55°C
125°C
-
67AC7462

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,089 $
20+0,083 $
30+0,076 $
50+0,067 $
100+0,060 $
Plus de tarifs
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
25V
± 5%
63mW
± 250ppm/°C
Array
CAT10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.4mm
-55°C
125°C
-
67AC7490

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,035 $
20+0,031 $
30+0,026 $
50+0,025 $
100+0,024 $
Plus de tarifs
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
93AH0272

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,263 $
30+0,129 $
100+0,082 $
250+0,060 $
500+0,044 $
Plus de tarifs
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
87AH6373

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,020 $
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
46AK7024

RoHS

Each
10+0,225 $
20+0,197 $
30+0,170 $
50+0,161 $
100+0,152 $
Plus de tarifs
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
-
± 1%
-
± 200ppm/°C
High Reliability
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
42AK4922

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,219 $
30+0,107 $
100+0,070 $
250+0,050 $
500+0,037 $
Plus de tarifs
39ohm
Isolated
4Resistors
0402 [1005 Metric]
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
-
69AK1358

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,019 $
30000+0,018 $
50000+0,017 $
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
33AH4395

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,017 $
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
32K8488

RoHS

Each
2000+1,610 $
4000+1,580 $
6000+1,540 $
10000+1,510 $
20000+1,480 $
Plus de tarifs
39ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 1ohm
250mW
+/-250ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
41AH2040

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,219 $
30+0,107 $
100+0,070 $
250+0,050 $
500+0,037 $
Plus de tarifs
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
± 200ppm/°C
Array
MP CN Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
32K0354

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,011 $
30000+0,010 $
50000+0,008 $
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
63mW
+/-250ppm/°C
General Purpose
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
65K3956

RoHS

Each
2530+2,860 $
5060+2,830 $
7590+2,770 $
12650+2,720 $
25300+2,660 $
Plus de tarifs
39ohm
-
12Resistors
-
-
50V
-
100mW
-
-
-
-
-
-
1.4W
-
-
-
-55°C
125°C
-
98K8175

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,076 $
20+0,067 $
30+0,057 $
50+0,054 $
100+0,051 $
Plus de tarifs
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
32K9974

RoHS

Each
2000+0,154 $
4000+0,144 $
6000+0,134 $
10000+0,126 $
20000+0,123 $
Plus de tarifs
39ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
44X3382

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,119 $
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U38 Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
44X3311

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,092 $
39ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U34 Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
44X3240

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,035 $
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U28 Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
44X3170

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5000+0,118 $
39ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-U2H Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
67AC7511

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,123 $
25+0,102 $
50+0,081 $
100+0,056 $
500+0,043 $
Plus de tarifs
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
12AC2545

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Bobine complète
5000+0,026 $
15000+0,025 $
25000+0,024 $
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
61J4651

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,017 $
30000+0,015 $
50000+0,014 $
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Concave
25V
± 5%
63mW
+/-250ppm/°C
General Purpose
CAT10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.4mm
-55°C
125°C
-
12AC1271

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,029 $
30000+0,028 $
50000+0,026 $
39ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
49AH8267

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,402 $
40000+0,354 $
60000+0,314 $
100000+0,195 $
200000+0,158 $
Plus de tarifs
39ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
1-25 sur 43 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK