0
0 articles0,00 $

47ohm Fixed Network Resistors :

79 produit(s) trouvé(s)
Trouvez une vaste gamme de 47ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Yageo, Multicomp Pro & Vishay.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
39K2643

RoHS

Each
1+0,511 $
10+0,333 $
25+0,253 $
50+0,223 $
100+0,190 $
Plus de tarifs
47ohm
-
Bussed
7Resistors
SIP
-
PC Pin
100V
± 2%
200mW
± 250ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
54M2437

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,221 $
25+0,108 $
100+0,097 $
250+0,081 $
500+0,074 $
Plus de tarifs
47ohm
-
Isolated
8Resistors
1606 [4016 Metric]
-
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
4mm
1.6mm
0.45mm
-55°C
155°C
-
32K0493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,122 $
25+0,040 $
100+0,032 $
250+0,026 $
500+0,024 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
39K2666

RoHS

Each
1+0,484 $
10+0,321 $
25+0,246 $
50+0,224 $
100+0,202 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
SIP
-
PC Pin
100V
± 1ohm
300mW
± 250ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
36AJ6817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,204 $
25+0,181 $
100+0,160 $
250+0,099 $
500+0,082 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
63mW
200ppm/°C
Array
CAT16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.55mm
-55°C
125°C
AEC-Q200
36AJ6942

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,215 $
25+0,190 $
100+0,170 $
250+0,106 $
500+0,088 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
85AK4576

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,303 $
10+0,195 $
100+0,135 $
1000+0,096 $
5000+0,095 $
Plus de tarifs
47ohm
-
-
8Resistors
-
-
-
25V
-
63mW
-
-
EXB-2HV Series
-
-
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
85AK4588

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,120 $
10+0,054 $
100+0,036 $
1000+0,026 $
5000+0,022 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
34AK1154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,139 $
25+0,061 $
100+0,047 $
250+0,038 $
500+0,033 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 1%
63mW
± 200ppm/°C
General Purpose
CAT16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
34AK1181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,121 $
25+0,039 $
100+0,035 $
250+0,031 $
500+0,026 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 1%
63mW
± 200ppm/°C
General Purpose
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
32K8494

RoHS

Date/Lot Code

Each
1+2,650 $
10+2,100 $
25+1,680 $
50+1,640 $
100+1,580 $
Plus de tarifs
47ohm
-
Isolated
8Resistors
DIP
-
PC Pin
100V
± 1ohm
250mW
+/-250ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
41R4414

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,129 $
25+0,033 $
100+0,029 $
250+0,026 $
500+0,025 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
25V
± 5%
62.5mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
98K8041

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,090 $
20+0,079 $
30+0,068 $
50+0,065 $
100+0,061 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
41R4429

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,054 $
20+0,050 $
30+0,046 $
50+0,040 $
100+0,036 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
62mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
98K8182

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,076 $
20+0,067 $
30+0,057 $
50+0,054 $
100+0,051 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
55R2004

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,075 $
20+0,065 $
30+0,056 $
50+0,053 $
100+0,050 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.5mm
63mW
2mm
1mm
0.4mm
-55°C
125°C
-
98K8120

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+0,047 $
20+0,042 $
30+0,036 $
50+0,035 $
100+0,032 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
62.5mW
± 300ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
125°C
-
63W2059

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,081 $
100+0,053 $
1000+0,039 $
5000+0,031 $
10000+0,028 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
61T4547

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,051 $
20+0,049 $
30+0,044 $
50+0,039 $
100+0,035 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62mW
-
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
98K8215

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,061 $
20+0,054 $
30+0,046 $
50+0,043 $
100+0,040 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
39K2474

RoHS

Each
1+4,420 $
10+3,920 $
25+3,300 $
50+3,000 $
100+2,790 $
Plus de tarifs
47ohm
-
Isolated
7Resistors
DIP
-
PC Pin
100V
± 1ohm
250mW
± 250ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
-55°C
125°C
-
67AC7513

RoHS

Each
10+0,163 $
25+0,135 $
50+0,107 $
100+0,074 $
500+0,057 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 1%
63mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
12AC1272

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,029 $
30000+0,028 $
50000+0,026 $
47ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
12AC1253

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,049 $
30000+0,046 $
50000+0,040 $
47ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Concave
50V
± 5%
31mW
± 200ppm/°C
Array
EXB-N8V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
125°C
-
67AC7476

RoHS

Each
10+0,174 $
25+0,145 $
50+0,114 $
100+0,080 $
500+0,062 $
Plus de tarifs
47ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 1%
63mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
1-25 sur 79 articles
sur 4 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK