0
0 articles0,00 $

49.9ohm Fixed Network Resistors :

12 produit(s) trouvé(s)
Trouvez une vaste gamme de 49.9ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
61J4708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,118 $
25+0,051 $
100+0,040 $
250+0,035 $
500+0,031 $
Plus de tarifs
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62mW
-
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
69AK0055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,172 $
25+0,079 $
100+0,070 $
250+0,061 $
500+0,054 $
Plus de tarifs
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
-
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
47Y7146

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,063 $
20+0,058 $
30+0,053 $
50+0,047 $
100+0,043 $
Plus de tarifs
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
62mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
40Y8537

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,028 $
15000+0,026 $
25000+0,025 $
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
62mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
47Y7144

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,078 $
20+0,072 $
30+0,067 $
50+0,058 $
100+0,053 $
Plus de tarifs
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62mW
-
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
52AJ4604

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,132 $
20+0,122 $
30+0,113 $
50+0,100 $
100+0,089 $
Plus de tarifs
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
50AK7307

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,092 $
20+0,081 $
30+0,070 $
50+0,065 $
100+0,061 $
Plus de tarifs
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
69AK1353

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,070 $
30000+0,063 $
50000+0,060 $
49.9ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 1%
-
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
63mW
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
14AJ3684

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,050 $
15000+0,044 $
25000+0,043 $
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
82AH9451

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,189 $
20+0,167 $
30+0,143 $
50+0,136 $
100+0,128 $
Plus de tarifs
49.9ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 1%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
49AH8455

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
20000+0,402 $
40000+0,354 $
60000+0,314 $
100000+0,195 $
200000+0,158 $
Plus de tarifs
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
69AK3950

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,065 $
15000+0,061 $
25000+0,054 $
49.9ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
1-12 sur 12 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK