0
0 articles0,00 $

51ohm Fixed Network Resistors :

37 produit(s) trouvé(s)
Trouvez une vaste gamme de 51ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Multicomp Pro, Yageo & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
No. of Elements
Network Circuit Type
No. of Resistors
Resistor Case / Package
No. of Pins
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
82AH9170

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,121 $
25+0,049 $
100+0,044 $
250+0,039 $
500+0,033 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
63W2034

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,120 $
10+0,053 $
100+0,036 $
1000+0,026 $
5000+0,022 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
36AJ6951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,256 $
25+0,163 $
100+0,086 $
250+0,061 $
500+0,054 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
82AH9453

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,143 $
25+0,036 $
100+0,032 $
250+0,028 $
500+0,025 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
25V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
AEC-Q200
85AK4577

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,286 $
10+0,185 $
100+0,128 $
1000+0,086 $
5000+0,081 $
Plus de tarifs
51ohm
-
-
8Resistors
-
-
-
25V
-
63mW
-
-
EXB-2HV Series
-
-
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
82AH9458

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,142 $
25+0,046 $
100+0,040 $
250+0,035 $
500+0,032 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
12AC1273

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,029 $
30000+0,028 $
50000+0,026 $
51ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
06X4905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
10+0,051 $
20+0,049 $
30+0,044 $
50+0,039 $
100+0,035 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62mW
-
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
06X4927

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,054 $
20+0,050 $
30+0,046 $
50+0,040 $
100+0,036 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
47Y7145

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,035 $
20+0,031 $
30+0,026 $
50+0,025 $
100+0,024 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
25V
± 5%
63mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
63mW
2mm
1mm
0.35mm
-55°C
125°C
-
12AC1262

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,106 $
15000+0,104 $
25000+0,102 $
51ohm
-
Isolated
8Resistors
1506 [3816 Metric]
-
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-2HV Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
AEC-Q200
87AH6385

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,020 $
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
93AH0284

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,263 $
30+0,129 $
100+0,082 $
250+0,060 $
500+0,044 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
79AK9077

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,342 $
15000+0,335 $
25000+0,328 $
51ohm
-
Bussed
8Resistors
1206 [3216 Metric]
-
Concave
25V
± 5%
50mW
± 200ppm/°C
Network
EXB-D Series
Thick Film
Surface Mount Device
0.635mm
-
3.2mm
1.6mm
0.55mm
-55°C
125°C
-
42AK4924

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,219 $
30+0,107 $
100+0,070 $
250+0,050 $
500+0,037 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
0402 [1005 Metric]
-
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
2mm
1mm
0.45mm
-55°C
155°C
-
42AK4943

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,240 $
30+0,118 $
100+0,075 $
250+0,054 $
500+0,041 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
0603 [1608 Metric]
-
Convex
50V
± 5%
-
± 200ppm/°C
High Reliability
MP CNF Series
Thick Film
Surface Mount Device
0.8mm
100mW
3.2mm
1.55mm
0.55mm
-55°C
155°C
-
18AR2651

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,034 $
100+0,031 $
500+0,028 $
2500+0,021 $
5000+0,020 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
0402 [1005 Metric]
-
Concave
50V
± 5%
31mW
± 200ppm/K
Resistor Array
EXB-N8V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
125°C
AEC-Q200
62J2890

RoHS

Each
2000+0,206 $
4000+0,179 $
6000+0,152 $
10000+0,142 $
20000+0,139 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
SIP
-
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
12AC0134

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,013 $
30000+0,011 $
50000+0,010 $
51ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Convex
25V
± 5%
62.5mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
12AC0143

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,022 $
15000+0,021 $
25000+0,019 $
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
97M3810
Each (Supplied on Cut Tape)
Bandes découpées
5000+0,053 $
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Concave
50V
± 5%
62mW
± 200ppm/°C
Array
CAT16 Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
65T8991

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,043 $
51ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Concave
50V
± 5%
31mW
± 200ppm/°C
Array
EXB-N8V Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
125°C
-
32K0511

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,041 $
51ohm
-
Isolated
4Resistors
1206 [3216 Metric]
-
Convex
50V
± 5%
62mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
02J0968

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10000+0,032 $
20000+0,031 $
30000+0,029 $
50000+0,028 $
100000+0,026 $
Plus de tarifs
51ohm
-
Isolated
4Resistors
0804 [2010 Metric]
-
Concave
25V
± 5%
31mW
+/-250ppm/°C
Array
CAT10 Series
Thick Film
Surface Mount Device
0.5mm
31mW
2mm
1mm
0.4mm
-55°C
125°C
-
67AC7464

RoHS

Each
10+0,153 $
25+0,123 $
50+0,092 $
100+0,071 $
500+0,053 $
Plus de tarifs
51ohm
4Elements
Isolated
4Resistors
0804 [2010 Metric]
8Pins
Concave
25V
± 5%
63mW
± 250ppm/°C
Array
CAT10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.4mm
-55°C
125°C
-
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK