0
0 articles0,00 $

680ohm Fixed Network Resistors :

47 produit(s) trouvé(s)
Trouvez une vaste gamme de 680ohm Fixed Network Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Fixed Network Resistors, tels que 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors provenant des plus grands fabricants mondiaux, notamment : Bourns, Panasonic, Yageo, Multicomp Pro & TT Electronics / Welwyn.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
32K8522

RoHS

Each
1+4,400 $
25+2,210 $
100+1,930 $
250+1,900 $
500+1,860 $
Plus de tarifs
680ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
67AC8754

RoHS

Each
1+0,495 $
10+0,325 $
25+0,249 $
50+0,227 $
100+0,204 $
Plus de tarifs
680ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
34AK1186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+0,140 $
25+0,036 $
100+0,032 $
250+0,025 $
500+0,024 $
Plus de tarifs
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
General Purpose
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
13AN8123

RoHS

Each
1000+0,164 $
2000+0,156 $
3000+0,146 $
5000+0,138 $
10000+0,128 $
Plus de tarifs
680ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
39K2503

RoHS

Each
1+4,230 $
10+3,340 $
25+3,080 $
50+2,830 $
100+2,520 $
Plus de tarifs
680ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
54M2438

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,157 $
20+0,138 $
30+0,118 $
50+0,113 $
100+0,106 $
Plus de tarifs
680ohm
Isolated
8Resistors
1606 [4016 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.5mm
62.5mW
4mm
1.6mm
0.45mm
-55°C
155°C
-
98K8216

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,061 $
20+0,054 $
30+0,046 $
50+0,043 $
100+0,040 $
Plus de tarifs
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
26M6893

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,090 $
20+0,079 $
30+0,068 $
50+0,065 $
100+0,061 $
Plus de tarifs
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
39K2626

RoHS

Each
1+0,479 $
10+0,308 $
25+0,235 $
50+0,213 $
100+0,190 $
Plus de tarifs
680ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
39K2703

RoHS

Each
1+0,486 $
10+0,392 $
25+0,312 $
50+0,269 $
100+0,224 $
Plus de tarifs
680ohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
67AC8764

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+2,830 $
10+2,230 $
25+2,050 $
50+1,880 $
100+1,690 $
Plus de tarifs
680ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
38AC3155

RoHS

Each
1+0,403 $
10+0,260 $
25+0,199 $
50+0,179 $
100+0,160 $
Plus de tarifs
680ohm
Bussed
4Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
630mW
12.65mm
2.49mm
5.08mm
-55°C
125°C
-
67AC8763

RoHS

Each
1+3,320 $
25+1,790 $
100+1,630 $
250+1,470 $
500+1,370 $
Plus de tarifs
680ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
93AH0290

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,263 $
30+0,129 $
100+0,082 $
250+0,060 $
500+0,044 $
Plus de tarifs
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
83AK8156

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,054 $
20+0,047 $
30+0,040 $
50+0,039 $
100+0,036 $
Plus de tarifs
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
-
Array
CAY16 Series
-
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
69AK1383

RoHS

Each (Supplied on Full Reel)
Bobine complète
5000+0,022 $
15000+0,019 $
25000+0,018 $
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
32K9726

RoHS

Each
2000+0,128 $
4000+0,115 $
6000+0,101 $
10000+0,100 $
20000+0,099 $
Plus de tarifs
680ohm
Isolated
3Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
32K8594

RoHS

Each
2000+1,410 $
4000+1,390 $
6000+1,360 $
10000+1,330 $
20000+1,300 $
Plus de tarifs
680ohm
Bussed
15Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
62J2862

RoHS

Each
2000+0,170 $
4000+0,158 $
6000+0,147 $
10000+0,142 $
20000+0,139 $
Plus de tarifs
680ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
32K9049

RoHS

Each
2000+2,530 $
4000+2,480 $
6000+2,440 $
10000+2,380 $
20000+2,340 $
Plus de tarifs
680ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
32K8973

RoHS

Each
2000+2,530 $
4000+2,480 $
6000+2,440 $
10000+2,380 $
20000+2,340 $
Plus de tarifs
680ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
33K0374

RoHS

Each
2000+0,277 $
4000+0,256 $
6000+0,235 $
10000+0,231 $
20000+0,225 $
Plus de tarifs
680ohm
Dual Terminator
104Resistors
SIP
PC Pin
100V
± 2%
200mW
-
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
04B8890
Each
2000+1,430 $
4000+1,400 $
6000+1,370 $
10000+1,340 $
20000+1,310 $
Plus de tarifs
680ohm
Dual Terminator
14Resistors
SOIC
Gull Wing
50V
± 2%
80mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
-
32K9280

RoHS

Each
2000+3,150 $
4000+2,980 $
6000+2,810 $
10000+2,760 $
20000+2,700 $
Plus de tarifs
680ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1.25W
24.99mm
2.16mm
4.95mm
-55°C
125°C
-
26M6900

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
10+0,076 $
20+0,067 $
30+0,057 $
50+0,054 $
100+0,051 $
Plus de tarifs
680ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
1-25 sur 47 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK