0
0 articles0,00 $

0.22ohm Through Hole Resistors :

37 produit(s) trouvé(s)
Trouvez une vaste gamme de 0.22ohm Through Hole Resistors dans Newark Électronique Canada. Nous stockons une large gamme de Through Hole Resistors, tels que 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors provenant des plus grands fabricants mondiaux, notamment : Multicomp Pro, TE Connectivity - Cgs, Vishay, TT Electronics / Welwyn & TT Electronics / International Resistive.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
40M8197

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
2400+0,371 $
4800+0,328 $
7200+0,277 $
12000+0,243 $
24000+0,239 $
Plus de tarifs
0.22ohm
CAW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
23mm
11mm
-55°C
275°C
-
55T6589

RoHS

MULTICOMP PRO
Each
1+0,376 $
10+0,199 $
25+0,163 $
50+0,128 $
100+0,088 $
Plus de tarifs
0.22ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
38K9488

RoHS

Date/Lot Code

Each
1+1,680 $
10+1,000 $
25+0,752 $
50+0,695 $
100+0,606 $
Plus de tarifs
0.22ohm
W30 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
55T6731

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,578 $
10+0,342 $
25+0,288 $
50+0,234 $
100+0,190 $
Plus de tarifs
0.22ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
55T6643

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+0,375 $
10+0,222 $
25+0,187 $
50+0,152 $
100+0,124 $
Plus de tarifs
0.22ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
40M8820

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+0,752 $
10+0,546 $
25+0,489 $
50+0,400 $
100+0,346 $
Plus de tarifs
0.22ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
40M8170

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+1,380 $
10+0,999 $
25+0,895 $
50+0,792 $
100+0,682 $
Plus de tarifs
0.22ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
83K9915

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+2,140 $
10+1,650 $
25+1,510 $
50+1,380 $
100+1,220 $
Plus de tarifs
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Ceramic
± 75ppm/°C
High Reliability, High Stability
5.6mm
12.7mm
-
-55°C
200°C
-
98K3141

RoHS

Each
1+1,860 $
10+1,460 $
25+1,350 $
50+1,230 $
100+1,100 $
Plus de tarifs
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
55R1789

RoHS

Each
1+0,682 $
10+0,496 $
25+0,444 $
50+0,393 $
100+0,339 $
Plus de tarifs
0.22ohm
PNP V Series
3W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
5.5mm
13mm
-
-40°C
200°C
-
84AH8296

RoHS

Each
1+0,414 $
10+0,270 $
25+0,204 $
50+0,195 $
100+0,183 $
Plus de tarifs
0.22ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-
-
AEC-Q200
24R5502

RoHS

Each
1+1,680 $
10+1,120 $
25+0,870 $
50+0,815 $
100+0,759 $
Plus de tarifs
0.22ohm
AC Series
3W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.8mm
13mm
-
-55°C
250°C
-
55R1763

RoHS

Each
10+0,619 $
20+0,548 $
30+0,475 $
50+0,374 $
100+0,272 $
Plus de tarifs
0.22ohm
PNP V Series
1W
± 5%
Axial Leaded
-
Wirewound
0ppm/°C to +600ppm/°C
High Power
4.3mm
10mm
-
-40°C
200°C
-
55T6561

RoHS

Each
1+0,344 $
10+0,182 $
25+0,149 $
50+0,118 $
100+0,081 $
Plus de tarifs
0.22ohm
MC KNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
05M1887

RoHS

TT ELECTRONICS / WELWYN
Each
1+1,510 $
10+1,100 $
25+0,986 $
50+0,872 $
100+0,750 $
Plus de tarifs
0.22ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 350ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
62M1239

RoHS

TT ELECTRONICS / WELWYN
Each
1+5,000 $
10+4,480 $
25+4,170 $
50+3,880 $
100+3,490 $
Plus de tarifs
0.22ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
200°C
-
24R5461

RoHS

Each
1+1,460 $
10+0,973 $
25+0,758 $
50+0,723 $
100+0,687 $
Plus de tarifs
0.22ohm
AC Series
1W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
4.3mm
11mm
-
-55°C
250°C
-
34R3468

RoHS

TE CONNECTIVITY - CGS
Each
1+4,250 $
25+2,310 $
100+2,100 $
250+1,860 $
500+1,680 $
Plus de tarifs
0.22ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 200ppm/°C
High Power
8mm
22.2mm
-
-55°C
200°C
-
14J8890

RoHS

Each
1+1,920 $
10+1,270 $
25+0,994 $
50+0,948 $
100+0,902 $
Plus de tarifs
0.22ohm
SQ Series
7W
± 5%
Radial Leaded
500V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
95W8042

RoHS

Each
10+0,256 $
20+0,242 $
30+0,228 $
50+0,222 $
100+0,215 $
Plus de tarifs
0.22ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-
-55°C
155°C
-
97H4290

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+1,650 $
10+1,100 $
25+0,858 $
50+0,817 $
100+0,777 $
Plus de tarifs
0.22ohm
SQ Series
5W
± 5%
Radial Leaded
350V
Wirewound
± 300ppm/°C
High Power
-
13mm
9mm
-55°C
275°C
-
17AJ6173

RoHS

Each
1+0,713 $
10+0,513 $
25+0,457 $
50+0,402 $
100+0,344 $
Plus de tarifs
0.22ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6239

RoHS

Each
1+1,660 $
10+1,300 $
25+1,190 $
50+1,090 $
100+0,967 $
Plus de tarifs
0.22ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
53AH7300

RoHS

TE CONNECTIVITY - CGS
Each
1+16,750 $
25+13,940 $
100+13,790 $
250+13,650 $
500+13,500 $
Plus de tarifs
0.22ohm
MPT Series
35W
± 5%
TO-220
350V
Thick Film
-
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
55T6699

RoHS

Each
1+0,484 $
10+0,287 $
25+0,241 $
50+0,197 $
100+0,159 $
Plus de tarifs
0.22ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK