| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 4,990 $ | 4,99 $ |
| Total Prix | 4,99 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 4,990 $ |
| 50+ | 4,600 $ |
| 100+ | 4,530 $ |
| 250+ | 4,450 $ |
| 500+ | 4,380 $ |
| 1000+ | 4,300 $ |
| 2500+ | 4,200 $ |
| 5000+ | 4,110 $ |
Informations produit
Aperçu du produit
FS1606A-1800-AL is a FS1606A series DC-DC converter with integrated inductor, telemetry and digital power system management. It is an easy-to-use, fully integrated and highly efficient micro-point-of-load (µPOL™) voltage regulator. The on-chip pulse-width modulation (PWM) controller and integrated MOSFETs, plus incorporated inductor and capacitors, result in an extremely compact and accurate regulator. The low-profile package is suitable for automated assembly using standard surface-mount equipment. The built-in protection features include pre-biased start-up, soft-start protection, over-voltage protection, thermally compensated over-current protection with hiccup mode, thermal shut-down with auto-recovery. Applications include telecom and networking applications, data center applications, 5G, AI applications, industrial applications, storage applications, distributed point-of-load power architectures.
- µPOL™ package with output inductor included, small size: 3.3mm (0.12") x 3.3mm (0.12") x 1.35mm (0.12" x 0.12" x 0.053")
- Plug and play: no external compensation required
- Programmable operation using the I2C serial bus, voltage, current and temperature telemetry
- Operating temperature from -40°C to +125°C
- Enable input with precise threshold, programmable under-voltage lock-out
- Open-drain power-good indicator, servo loop for high-precision VOUT regulation
- 1.80V output voltage
- Accuracy: +0.5% max at TJ = 25°C, PVIN = 12V, VOUT = 0.6V
- Power good sink current is 9mA at PG = 0.5V, En = 2V, TA = 25°C
- Continuous 6A load capability
Spécifications techniques
ITE & Industrial
1 Output
1.8V
6A
Surface Mount Device
16V
3.3mm
FS1606A Series
LGA-17, Micro Module
10.8W
6A
Fixed
2.5V
3.3mm
1.35mm
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit