Isolated Surface Mount DC / DC Converters :
14 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(13)
Isolation Voltage
=2.25kV
1
(49)
(3)
(276)
(520)
(125)
(130)
(14)
(474)
Power Supply Applications
(6)
DC / DC Converter Type
(3)
(3)
(2)
Input Ratio
(8)
(2)
(4)
Output Power Max
(2)
(2)
(3)
(2)
(1)
(1)
(2)
(1)
No. of Outputs
(14)
Output Voltage - Output 1
(1)
(4)
(7)
(2)
Output Current - Output 1
(2)
(2)
(2)
(2)
(2)
(1)
(1)
(1)
Output Regulation
(1)
Input Voltage DC Nom
(2)
(12)
Emballage
(5)
(6)
(2)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39AH6982 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 200+34,590 $ 250+33,420 $ | - | - | 2:1 | 25.5W | 1 Output | 12V | 2.125A | - | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | Surface Mount Device | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+36,310 $ 10+34,920 $ 25+33,020 $ 50+31,850 $ 100+31,310 $ | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | - | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | Surface Mount Device | 22.4mm | 10.8V | 27V | MYBSS Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+30,660 $ 5+29,680 $ 10+29,270 $ 25+28,740 $ 50+28,340 $ Plus de tarifs | ITE | Module | 2:1 | 25.5W | 1 Output | 12V | 2.125A | - | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | - | 22.4mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+19,160 $ 5+18,550 $ 10+18,290 $ 25+17,950 $ 50+17,710 $ Plus de tarifs | - | - | 2:1 | 10W | 1 Output | 5V | 2A | - | 2.25kV | 48V | Fixed | 26mm | 6.2mm | - | 14.8mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+37,080 $ 5+35,900 $ 10+35,400 $ 25+34,750 $ 50+34,260 $ Plus de tarifs | - | - | 3:1 | 30W | 1 Output | 54V | 560mA | - | 2.25kV | 24V | Fixed | 35.5mm | 8.9mm | - | 22.4mm | 10.8V | 27V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each | 1+72,620 $ 5+70,300 $ 10+69,340 $ 25+68,070 $ 50+67,140 $ Plus de tarifs | ITE | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.14mm | - | 33mm | 18V | 75V | UWS Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+25,350 $ 5+24,380 $ 10+23,090 $ 25+22,310 $ 50+21,940 $ Plus de tarifs | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | - | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | - | 26mm | 37V | 57V | MYBSP Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 200+23,970 $ 250+23,490 $ | - | - | 2:1 | 25.5W | 1 Output | 5V | 5.1A | - | 2.25kV | 48V | Fixed | 35.5mm | 10.55mm | Surface Mount Device | 22.4mm | 37V | 57V | MYBSP Series | |||||
Each | 200+77,020 $ 250+75,490 $ | ITE | Sixteenth Brick | 2:1 | 200W | 1 Output | 12V | 17A | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 11.1mm | - | 33mm | 36V | 75V | AVD200-48S12 Series | ||||||
MURATA POWER SOLUTIONS | Each | 200+65,390 $ 250+64,080 $ | - | Sixteenth Brick, DOSA | 4:1 | 50W | 1 Output | 5V | 10A | - | 2.25kV | 48V | Fixed, Adjustable | 23.1mm | 9.14mm | Surface Mount Device | 33.27mm | 18V | 75V | - | |||||
Each (Supplied on Full Reel) Bobine complète | 200+17,270 $ 400+17,030 $ 800+16,900 $ | ITE | Module | 2:1 | 12W | 1 Output | 12V | 1A | - | 2.25kV | 48V | Fixed, Adjustable | 14.8mm | 6.2mm | Surface Mount Device | 26mm | 37V | 57V | MYBSP Series | ||||||
MURATA POWER SOLUTIONS | Each | 200+65,390 $ 250+64,080 $ | - | Sixteenth Brick, DOSA | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | Fixed, Adjustable | 23.1mm | 9.14mm | Surface Mount Device | 33.27mm | 18V | 75V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 200+14,510 $ 250+14,400 $ 500+14,270 $ | - | - | 2:1 | 10W | 1 Output | 5V | 2A | - | 2.25kV | 48V | Fixed | 26mm | 6.2mm | Surface Mount Device | 14.8mm | 37V | 57V | MYBSP Series | |||||
59AC8064 RoHS | MURATA POWER SOLUTIONS | Each | 1+64,440 $ 5+63,680 $ 10+62,540 $ 25+61,780 $ 50+60,260 $ Plus de tarifs | ITE | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | - | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | 9.14mm | - | 33mm | 18V | 75V | UWS | ||||