0
0 articles0,00 $

1.5:1 Isolated Through Hole DC / DC Converters :

47 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.5:1 Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Traco Power, Murata Power Solutions & XP Power.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46AK2226

RoHS

Each
1+27,380 $
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
46AK2204

RoHS

Each
1+31,470 $
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2212

RoHS

Each
1+31,470 $
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
46AK2205

RoHS

Each
1+27,220 $
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
46AK2227

RoHS

Each
1+27,220 $
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
46AK2214

RoHS

Each
1+27,220 $
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
46AK2219

RoHS

Each
1+29,970 $
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
46AK2220

RoHS

Each
1+29,970 $
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
33P7225

RoHS

Each
1+58,740 $
5+57,160 $
10+55,610 $
50+53,550 $
100+50,410 $
Medical
DIP
1.5:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
12V
Fixed
20.32mm
10.4mm
31.75mm
10V
17V
JHM06 Series
47AK1720

RoHS

Each
1+34,800 $
5+33,530 $
10+32,260 $
50+31,210 $
100+30,770 $
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1726

RoHS

Each
1+34,020 $
5+33,730 $
10+33,430 $
50+32,940 $
100+32,730 $
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1736

RoHS

Each
1+40,490 $
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1711

RoHS

Each
1+31,320 $
5+30,770 $
10+30,210 $
50+28,570 $
100+26,530 $
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1713

RoHS

Each
1+34,800 $
5+33,530 $
10+32,260 $
50+31,210 $
100+30,770 $
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1716

RoHS

Each
1+31,320 $
5+30,770 $
10+30,210 $
50+28,570 $
100+26,530 $
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1722

RoHS

Each
1+34,800 $
5+33,530 $
10+32,260 $
ITE & Medical
SIP
1.5:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1730

RoHS

Each
1+31,320 $
5+30,770 $
10+30,210 $
50+28,570 $
100+26,530 $
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1734

RoHS

Each
1+33,750 $
5+32,660 $
10+32,200 $
50+31,160 $
100+30,720 $
ITE & Medical
SIP
1.5:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1710

RoHS

Each
1+38,310 $
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
5V
Fixed
9.9mm
12.5mm
19.6mm
4.5V
7V
TRV 2M Series
47AK1719

RoHS

Each
1+38,310 $
ITE & Medical
SIP
1.5:1
2W
1 Output
15V
134mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1735

RoHS

Each
1+34,800 $
5+33,530 $
10+32,260 $
50+31,210 $
100+30,770 $
ITE & Medical
SIP
1.5:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
5kV
24V
Fixed
9.9mm
12.5mm
19.6mm
19.2V
28.8V
TRV 2M Series
47AK1725

RoHS

Each
1+42,200 $
ITE & Medical
SIP
1.5:1
2W
1 Output
12V
167mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1723

RoHS

Each
1+35,710 $
5+34,580 $
10+33,450 $
ITE & Medical
SIP
1.5:1
2W
1 Output
3.3V
600mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
47AK1717

RoHS

Each
1+38,310 $
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
12V
Fixed
9.9mm
12.5mm
19.6mm
9.6V
14.4V
TRV 2M Series
47AK1724

RoHS

Each
1+42,200 $
ITE & Medical
SIP
1.5:1
2W
1 Output
5V
400mA
-
-
Regulated
5kV
15V
Fixed
9.9mm
12.5mm
19.6mm
12V
18V
TRV 2M Series
1-25 sur 47 articles
sur 2 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER