0
0 articles0,00 $

8:1 Isolated Through Hole DC / DC Converters :

79 produit(s) trouvé(s)
Trouvez une vaste gamme de 8:1 Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que 2:1, 4:1, 1:1 & 12:1 Isolated Through Hole DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Mean Well, Aimtec, Recom Power, Traco Power & Tdk-lambda.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
70AC7203

RoHS

BEL POWER SOLUTIONS
Each
1+128,570 $
5+122,840 $
10+119,390 $
25+114,480 $
50+114,440 $
Plus de tarifs
ITE
Quarter Brick, DOSA
8:1
30W
1 Output
5V
6A
-
-
-
2.25kV
72V
-
Fixed, Adjustable
36.75mm
-
15mm
58.42mm
16.8V
137.5V
QB Series
82AH2202

RoHS

Each
1+246,380 $
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
82AH2203

RoHS

Each
1+246,380 $
Railway
Quarter Brick
8:1
40W
1 Output
12V
3.33A
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
Through Hole
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
32AK8320

RoHS

Each
1+302,400 $
ITE
Half Brick
8:1
150W
1 Output
15V
10A
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
57.9mm
-
12.7mm
61mm
9V
75V
QSB15048W Series
51AM3469
Each
1+56,450 $
10+50,920 $
25+49,590 $
50+47,060 $
100+44,220 $
Plus de tarifs
ITE & Industrial
DIP
8:1
20W
2 Output
12V
833mA
-12V
-833mA
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW20W8 Series
51AM4488
Each
1+16,270 $
10+14,640 $
ITE & Industrial
DIP
8:1
3W
1 Output
3.3V
600mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
SCWN03W8 Series
51AM4498
Each
1+28,510 $
10+25,710 $
ITE & Industrial
DIP
8:1
8W
1 Output
9V
889mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4500
Each
1+28,510 $
10+25,710 $
ITE & Industrial
DIP
8:1
8W
1 Output
15V
533mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4508
Each
1+40,040 $
10+36,120 $
ITE & Industrial
DIP
8:1
20W
1 Output
12V
1.666A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
51AM3468
Each
1+32,180 $
10+29,000 $
ITE & Industrial
DIP
8:1
12W
2 Output
15V
400mA
-15V
-400mA
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW12W8 Series
51AM3466
Each
1+32,180 $
10+29,000 $
ITE & Industrial
DIP
8:1
12W
2 Output
5V
1.2A
-5V
-1.2A
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW12W8 Series
51AM3467
Each
1+32,180 $
10+29,000 $
ITE & Industrial
DIP
8:1
12W
2 Output
12V
500mA
-12V
-500mA
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW12W8 Series
51AM3470
Each
1+56,450 $
10+50,920 $
25+49,590 $
50+47,060 $
100+44,220 $
Plus de tarifs
ITE & Industrial
DIP
8:1
20W
2 Output
15V
666mA
-15V
-666mA
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
DCW20W8 Series
51AM4496
Each
1+28,510 $
10+25,710 $
ITE & Industrial
DIP
8:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM4502
Each
1+43,360 $
10+39,120 $
25+38,090 $
50+36,140 $
100+33,960 $
Plus de tarifs
ITE & Industrial
DIP
8:1
12W
1 Output
5V
2.4A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM4492
Each
1+17,700 $
10+15,930 $
ITE & Industrial
DIP
8:1
6W
1 Output
3.3V
1.2A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
SCWN06W8 Series
51AM4509
Each
1+40,040 $
10+36,120 $
ITE & Industrial
DIP
8:1
20W
1 Output
15V
1.333A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
51AM4506
Each
1+40,040 $
10+36,120 $
ITE & Industrial
DIP
8:1
20W
1 Output
3.3V
4A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW20W8 Series
90AK4986

RoHS

Date/Lot Code

Each
1+288,620 $
5+283,550 $
10+278,490 $
ITE, Industrial & Railway
Quarter Brick, DIP
8:1
75W
1 Output
12V
6.25A
-
-
-
3kV
36V
-
Fixed
36.8mm
-
12.7mm
57.9mm
9V
75V
PYQ75 Series
51AM4497
Each
1+28,510 $
10+25,710 $
ITE & Industrial
DIP
8:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW08W8 Series
51AM3460
Each
1+17,700 $
10+15,930 $
ITE & Industrial
DIP
8:1
6W
2 Output
5V
500mA
-5V
-500mA
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
DCWN06W8 Series
51AM4505
Each
1+43,360 $
10+39,120 $
25+38,090 $
50+36,140 $
100+33,960 $
Plus de tarifs
ITE & Industrial
DIP
8:1
12W
1 Output
15V
800mA
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM4501
Each
1+43,360 $
10+39,120 $
25+38,090 $
50+36,140 $
100+33,960 $
Plus de tarifs
ITE & Industrial
DIP
8:1
12W
1 Output
3.3V
3A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
12.2mm
31.8mm
9V
75V
SCW12W8 Series
51AM3457
Each
1+16,270 $
10+14,640 $
ITE & Industrial
DIP
8:1
3W
2 Output
5V
300mA
-5V
-300mA
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
DCWN03W8 Series
51AM4493
Each
1+17,700 $
10+15,930 $
ITE & Industrial
DIP
8:1
6W
1 Output
5V
1A
-
-
Regulated
3kV
-
-
Fixed
20.3mm
-
10.2mm
31.8mm
9V
75V
SCWN06W8 Series
1-25 sur 79 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER