0
0 articles0,00 $

ITE, Industrial & Household Isolated Through Hole DC / DC Converters :

85 produit(s) trouvé(s)
Trouvez une vaste gamme de ITE, Industrial & Household Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Recom Power.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AK2233

RoHS

Each
14+13,590 $
28+13,400 $
70+13,130 $
ITE, Industrial & Household
DIP
4:1
5W
1 Output
5VDC
1A
-
-
Regulated
4kV
24V
Fixed
20.6mm
10.2mm
32.1mm
9V
36V
REC5K-RW Series
03AM6316

RoHS

Each
22+11,280 $
44+11,100 $
110+10,920 $
220+10,700 $
ITE, Industrial & Household
SIP
4:1
3W
2 Output
15VDC
100mA
-15VDC
-100mA
Regulated
3kV
24V
Fixed
9.2mm
11.1mm
21.8mm
9V
36V
RS3K-Z Series
03AM7417

RoHS

Each
18+32,870 $
36+32,210 $
ITE, Industrial & Household
DIP
2:1
30W
1 Output
5VDC
6A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
72V
REC30K Series
07AM8526

RoHS

Each
22+12,240 $
44+12,040 $
110+11,840 $
ITE, Industrial & Household
SIP
4:1
1W
1 Output
17VDC
167mA
-
-
Regulated
3kV
24V
Adjustable
9.2mm
11.1mm
21.8mm
9V
36V
RSOK-Z Series
03AM7385

RoHS

Each
18+19,120 $
36+18,970 $
90+18,820 $
ITE, Industrial & Household
DIP
4:1
10W
2 Output
15VDC
333mA
-15VDC
-333mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM7386

RoHS

Each
18+19,120 $
36+18,970 $
90+18,820 $
ITE, Industrial & Household
DIP
4:1
10W
1 Output
15VDC
667mA
-
-
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM7428

RoHS

Each
18+36,080 $
36+35,350 $
ITE, Industrial & Household
DIP
4:1
30W
1 Output
15VDC
2A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
03AM7429

RoHS

Each
18+33,820 $
36+33,150 $
ITE, Industrial & Household
DIP
2:1
30W
1 Output
24VDC
1.25A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
REC30K Series
03AM7402

RoHS

Date/Lot Code

Each
18+27,800 $
36+27,240 $
ITE, Industrial & Household
DIP
4:1
20W
2 Output
15VDC
667mA
-15VDC
-667mA
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
03AM7406

RoHS

Each
18+35,760 $
36+35,040 $
ITE, Industrial & Household
DIP
4:1
30W
2 Output
5VDC
2A
-5VDC
-2A
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
03AM7383

RoHS

Each
18+18,580 $
36+18,420 $
90+18,260 $
ITE, Industrial & Household
DIP
4:1
10W
2 Output
12VDC
417mA
-12VDC
-417mA
Regulated
1.6kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC10K-AW Series
03AM7378

RoHS

Each
18+18,420 $
36+18,260 $
90+18,070 $
ITE, Industrial & Household
DIP
4:1
10W
1 Output
24VDC
417mA
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM7377

RoHS

Each
18+19,120 $
36+18,970 $
90+18,820 $
ITE, Industrial & Household
DIP
4:1
10W
2 Output
24VDC
208mA
-24VDC
-208mA
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM7415

RoHS

Each
18+32,610 $
36+31,950 $
ITE, Industrial & Household
DIP
2:1
30W
2 Output
5VDC
2A
-5VDC
-2A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
36V
75V
REC30K Series
03AM7432

RoHS

Each
18+35,760 $
36+35,040 $
ITE, Industrial & Household
DIP
4:1
30W
1 Output
3.3VDC
6A
-
-
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
03AM6305

RoHS

Each
22+11,280 $
44+11,100 $
110+10,920 $
220+10,700 $
ITE, Industrial & Household
SIP
2:1
3W
2 Output
12VDC
125mA
-12VDC
-125mA
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3K-Z Series
03AM7379

RoHS

Each
18+18,420 $
36+18,260 $
90+18,070 $
ITE, Industrial & Household
DIP
4:1
10W
1 Output
3.3VDC
2A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM7414

RoHS

Each
18+36,390 $
36+35,660 $
ITE, Industrial & Household
DIP
4:1
30W
1 Output
3.3VDC
6A
-
-
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC30K Series
03AM7416

RoHS

Each
18+35,760 $
36+35,040 $
ITE, Industrial & Household
DIP
4:1
30W
2 Output
5VDC
2A
-5VDC
-2A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
03AM7370

RoHS

Each
18+16,860 $
36+16,720 $
90+16,580 $
ITE, Industrial & Household
DIP
4:1
10W
2 Output
5VDC
1A
-5VDC
-1A
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM7422

RoHS

Each
18+32,590 $
36+31,930 $
ITE, Industrial & Household
DIP
4:1
30W
2 Output
12VDC
1.25A
-12VDC
-1.25A
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC30K Series
03AM7400

RoHS

Each
18+27,800 $
36+27,240 $
ITE, Industrial & Household
DIP
4:1
20W
2 Output
12VDC
833mA
-12VDC
-833mA
Regulated
2kV
48V
Fixed
25.4mm
10.2mm
25.4mm
18V
75V
REC20K-Z Series
03AM7371

RoHS

Each
18+18,420 $
36+18,260 $
90+18,070 $
ITE, Industrial & Household
DIP
4:1
10W
1 Output
5VDC
2A
-
-
Regulated
1.6kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC10K-AW Series
03AM7392

RoHS

Each
18+28,010 $
36+27,450 $
ITE, Industrial & Household
DIP
4:1
20W
2 Output
12VDC
833mA
-12VDC
-833mA
Regulated
2kV
24V
Fixed
25.4mm
10.2mm
25.4mm
9V
36V
REC20K-Z Series
03AM6308

RoHS

Each
22+10,040 $
44+9,840 $
110+9,630 $
220+9,440 $
ITE, Industrial & Household
SIP
2:1
3W
1 Output
15VDC
200mA
-
-
Regulated
3kV
5V
Fixed
9.2mm
11.1mm
21.8mm
4.5V
9V
RS3K-Z Series
1-25 sur 85 articles
sur 4 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER