0
0 articles0,00 $

ITE, Industrial & Railway Isolated Through Hole DC / DC Converters :

245 produit(s) trouvé(s)
Trouvez une vaste gamme de ITE, Industrial & Railway Isolated Through Hole DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de Isolated Through Hole DC / DC Converters, tels que ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : Traco Power, Aimtec, Recom Power, Tdk-lambda & XP Power.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72AK4822

RoHS

Each
1+104,200 $
10+101,860 $
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
5V
4A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
79AK8917

RoHS

Each
1+269,880 $
5+263,070 $
10+256,270 $
25+247,180 $
100+233,560 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
48V
3.2A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
83AK3368

RoHS

Each
1+113,690 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
72AK4819

RoHS

Each
1+104,200 $
10+101,860 $
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
12V
833mA
-12V
-833mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
72AK4823

RoHS

Each
1+120,360 $
10+117,600 $
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
83AK3363

RoHS

Each
1+102,420 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
79AK8918

RoHS

Each
1+318,930 $
5+310,880 $
10+302,830 $
25+292,110 $
100+276,010 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
12V
16.7A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
83AK3365

RoHS

Each
1+102,420 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
24VDC
625mA
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
79AK8915

RoHS

Each
1+269,880 $
5+263,070 $
10+256,270 $
25+247,180 $
100+233,560 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
15V
10A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
83AK3375

RoHS

Each
1+111,500 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
72AK4821

RoHS

Each
1+104,200 $
10+101,860 $
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
24VDC
417mA
-24V
-417mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
83AK3369

RoHS

Each
1+104,660 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
12V
1.67A
-
-
-
3kV
36V
Fixed
26.5mm
18.7mm
25.4mm
9V
75V
THN 20UIR Series
83AK3362

RoHS

Each
1+111,830 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
72V
Fixed
25.4mm
9.9mm
25.4mm
14V
160V
THN 15UIR Series
79AK8921

RoHS

Each
1+310,280 $
5+302,440 $
10+294,620 $
25+284,170 $
100+268,520 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
48V
4.2A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
83AK3356

RoHS

Each
1+104,550 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
5.1VDC
3A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
79AK8914

RoHS

Each
1+269,880 $
5+263,070 $
10+256,270 $
25+247,180 $
100+233,560 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
12V
12.5A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
72AK4820

RoHS

Each
1+104,200 $
10+101,860 $
ITE, Industrial & Railway
DIP
18:1
20W
2 Output
15V
667mA
-15V
-667mA
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
72AK4824

RoHS

Each
1+120,360 $
10+117,600 $
ITE, Industrial & Railway
DIP
18:1
20W
1 Output
15V
1.33A
-
-
-
3kV
72V
Fixed, Adjustable
25.4mm
10.2mm
50.8mm
8.5V
160V
PYD20 Series
83AK3374

RoHS

Each
1+121,140 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
5.1VDC
4A
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
79AK8916

RoHS

Each
1+300,820 $
5+293,060 $
10+285,310 $
25+274,970 $
100+259,460 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
24VDC
6.25A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
79AK8920

RoHS

Each
1+310,280 $
5+302,440 $
10+294,620 $
25+284,170 $
100+268,520 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
24VDC
8.4A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
83AK3377

RoHS

Each
1+111,500 $
ITE, Industrial & Railway
DIP
12:1
20W
1 Output
24VDC
835mA
-
-
-
3kV
72V
Fixed
26.5mm
18.7mm
25.4mm
14V
160V
THN 20UIR Series
79AK8919

RoHS

Each
1+310,280 $
5+302,440 $
10+294,620 $
25+284,170 $
100+268,520 $
ITE, Industrial & Railway
Half Brick
12:1
200W
1 Output
15V
13.5A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF200 Series
83AK3357

RoHS

Each
1+95,820 $
ITE, Industrial & Railway
DIP
12:1
15W
1 Output
12V
1.25A
-
-
-
3kV
36V
Fixed
25.4mm
9.9mm
25.4mm
9V
75V
THN 15UIR Series
79AK8913

RoHS

Each
1+269,880 $
5+263,070 $
10+256,270 $
25+247,180 $
100+233,560 $
ITE, Industrial & Railway
Half Brick
12:1
150W
1 Output
5V
25A
-
-
Regulated
3kV
72V
Fixed
57.9mm
12.7mm
61mm
14V
160V
RDF150 Series
1-25 sur 245 articles
sur 10 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER