Linear Regulator Replacements :
374 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Approvals & Standards
Depth
Width
Height
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,050 $ 5+ 8,760 $ 10+ 8,650 $ 25+ 8,480 $ 50+ 8,370 $ Plus de tarifs | ITE | 1 Output | 7.5W | 5V | - | - | 1.5A | - | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ 26,960 $ 5+ 26,080 $ 10+ 25,720 $ 25+ 25,250 $ 50+ 24,900 $ Plus de tarifs | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | - | Through Hole | 8V | 32V | - | - | - | - | - | ||||||
Each | 1+ 22,730 $ 5+ 21,990 $ 10+ 21,690 $ 25+ 21,280 $ 50+ 20,990 $ Plus de tarifs | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ 9,050 $ 5+ 8,760 $ 10+ 8,650 $ 25+ 8,480 $ 50+ 8,370 $ Plus de tarifs | ITE | 1 Output | 4.95W | 3.3V | Fixed | - | 1.5A | OKI Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ 8,900 $ 5+ 8,620 $ 10+ 8,500 $ 25+ 8,340 $ 50+ 8,230 $ Plus de tarifs | ITE | 1 Output | 7.5W | 5V | Fixed | - | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | IEC, UL | - | - | - | |||||
Each | 1+ 20,300 $ | ITE | 1 Output | 10W | 5V | - | - | 2A | TSR 2 | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ 5,690 $ 10+ 5,380 $ 25+ 5,270 $ 50+ 4,910 $ 100+ 4,740 $ Plus de tarifs | ITE | 1 Output | 5W | 5V | Fixed | - | 1A | - | Through Hole | 8V | 28V | - | - | - | - | - | ||||||
Each | 1+ 4,770 $ 10+ 4,510 $ 25+ 4,330 $ 50+ 4,130 $ 100+ 3,980 $ Plus de tarifs | ITE | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 7V | 28V | - | - | - | - | - | ||||||
Each | 1+ 17,780 $ 5+ 16,160 $ 10+ 16,020 $ 25+ 15,840 $ 50+ 15,390 $ Plus de tarifs | ITE | 1 Output | 10W | 5V | Fixed | - | 2A | R-78Bxx-2.0 series | Through Hole | 6.5V | 32V | - | EN | - | - | - | ||||||
MURATA POWER SOLUTIONS | Each | 1+ 12,820 $ 5+ 12,740 $ 10+ 12,650 $ 25+ 12,500 $ 50+ 12,190 $ Plus de tarifs | ITE | 1 Output | 7.5W | 5V | - | 1.5A | 1.5A | OKI-78SR Series | Through Hole | 7V | 36V | - | - | - | - | - | |||||
Each | 1+ 9,290 $ | ITE | 1 Output | 5W | 5V | - | - | 1A | TSR 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ 5,540 $ | - | 1 Output | 3.3W | 5V | - | - | 1A | TSR 1E | Through Hole | 6.5V | 36V | - | - | - | - | - | ||||||
Each | 1+ 7,200 $ | - | 1 Output | 7.5W | 5V | - | - | 1.5A | TSR 1.5E | Through Hole | 7V | 36V | - | - | - | - | - | ||||||
Each | 1+ 23,870 $ | ITE | 1 Output | - | 3.3V | - | 1A | 1A | TSRN 1 Series | Through Hole | 4.6V | 42V | - | - | - | - | - | ||||||
Each | 1+ 9,290 $ | ITE | 1 Output | 12W | 12V | Fixed | - | 1A | - | Through Hole | 15V | 36V | - | IEC, UL | - | - | - | ||||||
RECOM POWER | Each | 1+ 14,450 $ 5+ 13,960 $ 10+ 13,740 $ 25+ 12,290 $ 50+ 12,070 $ Plus de tarifs | - | 1 Output | 2.5W | 5V | Fixed | - | 500mA | - | Through Hole | 6.5V | 32V | - | - | - | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ 10,350 $ 5+ 10,010 $ 10+ 9,890 $ 25+ 9,690 $ 50+ 9,570 $ Plus de tarifs | ITE | 1 Output | 12W | 12V | - | 1A | 1A | OKI-78SR Series | Through Hole | 15V | 36V | - | - | - | - | - | |||||
Each | 1+ 25,200 $ | ITE | 1 Output | 9W | 9V | - | 1A | 1A | TSRN 1SM Series | Surface Mount Device | 10.5V | 42V | - | - | - | - | - | ||||||
TRACO POWER | Each | 1+ 8,620 $ | - | 1 Output | 4.95W | 3.3V | - | 1.5A | 1.5A | TSR 1.5E Series | Through Hole | 7V | 36V | - | - | - | - | - | |||||
Each | 1+ 17,820 $ | ITE | 1 Output | 9W | 9V | Fixed | - | 1A | - | Through Hole | 12V | 36V | - | - | - | - | - | ||||||
Each | 1+ 10,930 $ | ITE | 1 Output | 4W | 5V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 6.5V | 32V | - | - | - | - | - | ||||||
Each | 1+ 13,640 $ | ITE | 1 Output | 2.75W | 3.3V | - | 500mA | 500mA | TSR 0.5 Series | Through Hole | 4.75V | 32V | - | - | - | - | - | ||||||
XP POWER | Each | 1+ 14,520 $ 5+ 14,140 $ 10+ 13,770 $ 50+ 13,250 $ 100+ 12,490 $ Plus de tarifs | - | 1 Output | 2.5W | 5V | - | 500mA | 500mA | SRH05 Series | Through Hole | 9V | 72V | - | - | - | - | - | |||||
TRACO POWER | Each | 1+ 23,870 $ | - | 1 Output | 5W | 5V | - | 1A | 1A | TSRN 1 Series | Through Hole | 6.5V | 36V | - | - | - | - | - | |||||
Each | 1+ 5,330 $ 10+ 5,240 $ 25+ 5,150 $ 50+ 5,010 $ | - | 1 Output | 3.3W | 3.3V | - | 1A | 1A | N78 | Through Hole | 6V | 36V | - | - | - | - | - | ||||||