1 376 Résultats trouvés pour "PRO ELEC"
Tous les filtres
Tout développer
Fabricant
(146)
(1230)
No. of Outputs
(692)
(304)
(4)
Power Supply Applications
(736)
(100)
(12)
(58)
(85)
Output Power Max
(1)
(193)
(2)
(1)
(99)
(1)
(1)
(2)
Output Current - Output 1
(5)
(2)
(5)
(7)
(4)
(26)
(17)
(35)
Output Voltage - Output 1
(1)
(77)
(223)
(15)
(25)
(249)
(234)
(92)
DC / DC Converter Type
(472)
(20)
(83)
(277)
(32)
Input Ratio
(68)
(337)
(3)
(410)
Output Voltage - Output 2
(5)
(116)
(102)
(74)
(2)
(3)
(1)
Output Voltage Nom
(2)
(2)
(1)
(1)
(1)
(4)
(3)
(5)
Emballage
(1376)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+9,510 $ 5+9,290 $ 10+9,060 $ 50+8,760 $ 100+8,650 $ | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | ||||||
Each | 1+59,120 $ 5+58,730 $ 10+58,350 $ 50+55,170 $ 100+51,180 $ | ITE | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 24V | Fixed | 32mm | 10.2mm | 20.3mm | 9V | 36V | TEN 8WI Series | ||||||
Each | 1+982,740 $ | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | - | - | - | 3kV | 48V | Fixed, Adjustable | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||||
Each | 1+39,730 $ | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI | ||||||
TRACO POWER | Each | 1+10,860 $ 5+10,220 $ 10+9,590 $ 50+8,900 $ 100+8,670 $ | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 24V | Fixed | 7.6mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+48,730 $ | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | ||||||
Each | 1+82,310 $ | Medical | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THM 6WI Series | ||||||
TRACO POWER | Each | 1+134,090 $ 5+133,080 $ 10+132,060 $ 50+128,280 $ | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | 12V | 416mA | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
TRACO POWER | Each | 1+313,910 $ 5+307,160 $ 10+300,400 $ | ITE & Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 24V | Fixed | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+9,860 $ 5+9,560 $ 10+9,300 $ 50+9,080 $ 100+9,040 $ | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | Fixed | 7.6mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
Each | 1+65,860 $ | ITE | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | - | 1.5kV | 12V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 18V | THL 10 Series | ||||||
Each | 1+96,170 $ | Medical | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | - | 5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | THM 10WI Series | ||||||
Each | 1+362,780 $ | Railway | Module | 4:1 | 150W | 1 Output | 24V | 6.3A | - | - | - | 2.25kV | 110V | Fixed, Adjustable | 65mm | 35.7mm | 98mm | 43V | 160V | TEP 150WI Series | ||||||
Each | 1+9,620 $ | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 12V | Fixed | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMV Series | ||||||
Each | 1+39,420 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5.1V | 2A | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | ||||||
TRACO POWER | Each | 1+42,840 $ 5+42,560 $ 10+42,280 $ 50+40,000 $ 100+37,130 $ | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+153,030 $ | ITE & Industrial | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | - | 1.5kV | 48V | Fixed | 40.6mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WI Series | ||||||
TRACO POWER | Each | 1+161,520 $ 5+160,240 $ 10+158,940 $ | ITE | DIP | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 60WIN Series | |||||
Each | 1+35,480 $ | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 9V | 36V | THL 3WI Series | ||||||
Each | 1+172,350 $ | Railway | DIP | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 40WIR | ||||||
Each | 1+137,830 $ | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | ||||||
Each | 1+9,020 $ | ITE | - | - | 7.5W | 1 Output | - | - | - | - | - | - | - | Adjustable | - | - | - | 15V | 32V | TSR 0.5 | ||||||
Each | 1+22,220 $ | ITE | DIP | 2:1 | 3W | 2 Output | 5V | 250mA | -5V | 250mA | - | 1.5kV | 12V | Fixed | 31.8mm | 10.2mm | 20.3mm | 9V | 18V | - | ||||||
Each | 1+52,960 $ | ITE | DIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 2.5kV | 5V | Fixed | 20mm | 10mm | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+51,600 $ | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 48V | Fixed | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | TMR 9 Series | ||||||