| Quantité | Prix |
|---|---|
| 1+ | 4,700 $ |
| 3000+ | 2,440 $ |
| 6000+ | 2,410 $ |
| 12000+ | 2,370 $ |
| 18000+ | 2,310 $ |
| 30000+ | 2,270 $ |
Informations produit
Aperçu du produit
MAX41473GTC+ is a high-performance, low-power receiver with an I2C Interface ideal for amplitude shift-keyed (ASK) and frequency shift-keyed (FSK) data. The receiver has excellent RF sensitivity and allows input signals up to 0dBm of power at the RF input. With an integrated IF filter, a few external components, and low operating/power-down currents, these device receivers are ideal for cost- and power-sensitive applications. The chips also include a low-noise amplifier (LNA), fully differential image-rejection mixer, on-chip phase-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO), received signal strength indicator (RSSI), and digital demodulation. It is used in applications such as home automation and security, building access control, garage door openers (GDO), remote keyless entry (RKE), tire pressure monitoring systems (TPMS), and restaurant pagers.
- Supply voltage range from 1.8V to 3.6V, fast frequency switching Frac-N synthesizer
- Automatic gain control (AGC) adjusted digital RSSI, automatic frequency control (AFC)
- Duty cycle less than 1% capable, fast startup time, preamble detection with interrupt output
- Supply current is 9mA typical at (VDD = +3.0V, TA = +25°C)
- Shutdown current is 10nA typical at (VDD = +3.0V, TA = +25°C)
- Sleep current is 1μA typical at (VDD = +3.0V, TA = +25°C)
- Maximum channel bandwidth is 300KHz typical at (-3dB bandwidth at 400KHz IF)
- Image rejection is 30dB typical at (uncalibrated, VDD = +3.0V, TA = +25°C)
- Crystal frequency is 16MHz typical at (VDD = +3V, TA = +25°C)
- Operating temperature range from -40°C to +105°C, 12-pin TQFN package
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Receiver
287MHz
1.8V
200Kbps
TQFN
TQFN
287MHz
960MHz
-40°C
-127dBm
MSL 1 - Unlimited
Receiver
960MHz
ASK, FSK
3.6V
12Pins
287MHz
960MHz
Building Access Control, GDO, Home Automation & Security, RKE, Tire Pressure Monitoring Systems
105°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit