| Quantité | Prix |
|---|---|
| 1+ | 16,530 $ |
| 10+ | 14,360 $ |
| 25+ | 13,890 $ |
| 50+ | 13,410 $ |
| 100+ | 12,940 $ |
| 250+ | 12,450 $ |
| 500+ | 11,830 $ |
Informations produit
Aperçu du produit
MAX2900ETI+ is a complete single-chip 200mW transmitter. It is compliant with the FCC CFR47 part 15.247 902MHz to 928MHz ISM-band specifications. This transmitter IC offers a high level of integration while minimizing the number of external components. This is achieved by full integration of the transmit modulator, power amplifier, RF VCO, 8-channel frequency synthesizer, and baseband PN sequence lowpass filter. By filtering the BPSK modulation, the spurious emissions are reduced, enabling up to eight independent transmit channels in the U.S. ISM band. Inputs are provided for spread-spectrum BPSK, ASK, and OOK. FM can be achieved by directly modulating the VCO. The device is intended primarily for use with an external differential antenna. Applications include automatic meter readings, wireless security systems/alarms, wireless sensors, wireless data networks, and wireless building control.
- Modulation filter for direct sequence BPSK up to 8Mchips/s
- Fully integrated VCO with on-chip tank
- Extremely low frequency pulling for OOK modulation (typ 60kHz peak, 5kHz RMS)
- Integrated frequency synthesizer for up to 8 channels
- 2.7V to +4.5V supply operation
- RF output power flatness is 0.3dB typ at fRF=900MHz to 930MHz
- PLL phase noise is -96dBc/Hz typ at measured at RFOUT, 5kHz offset, PLL loop BW=50kHz
- REFOUT voltage swing is 100mVp-p minimum
- 28 QFN-EP package
- Temperature range from -40°C to +85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Transmitter
Transmitter
ASK, BPSK, FM, OOK
4.5V
-
QFN
902MHz
928MHz
23.5dBm
85°C
-
MSL 1 - Unlimited
902MHz
928MHz
2.7V
1.22Mbps
QFN
28Pins
902MHz
928MHz
-40°C
-
Low Cost Wireless Data Transfer, RF Remote Controls, Security Systems, Wireless Metering
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit