| Quantité | Prix |
|---|---|
| 1+ | 18,660 $ |
| 10+ | 14,660 $ |
| 25+ | 14,080 $ |
| 50+ | 13,500 $ |
| 100+ | 12,920 $ |
| 250+ | 12,450 $ |
| 500+ | 11,940 $ |
Informations produit
Aperçu du produit
The MAX2309ETI+ is a CDMA IF VGA and I/Q demodulator with VCO and synthesizer in 28 pin TQFN package. The MAX2309 quadrature demodulator is a simplified version of the MAX2306 that can be used in single mode CDMA or triple mode using an external FM discriminator. The MAX2309 VCO is optimized for the 67MHz to 300MHz IF frequency range. The MAX2309 includes a buffered output for the VCO. The buffered VCO output can be used to support systems implementing traditional limiting IF stages for FM demodulation in dual-mode phones as well as for the transmit LO in TDD systems. This buffered output can be configured for the VCO frequency (twice the IF frequency) or one-half the VCO frequency (IF frequency).
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Operates in external AMPS, cellular CDMA, PCS CDMA mode
- Supports dual band, triple mode operation (drives external AMPS discriminator)
- 3-wire programmable interface
Applications
Communications & Networking, Wireless
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Receiver
Receiver
2.7V
5.5V
TQFN
28Pins
70MHz
300MHz
-40°C
-
MSL 1 - Unlimited
70MHz
300MHz
-
-
TQFN
40MHz
CDMA Handsets, Wireless Data Links, Wireless Local Loop
300MHz
85°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit