2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. MOSFET Modules
                                                                                                  Imprimer la page

                                                                                                  IXFN82N60P

                                                                                                  Bipolar (BJT) Single Transistor, N Channel, 72 A, 600 V, 0.075 ohm, 10 V, 5 V SOT-227B

                                                                                                  IXYS SEMICONDUCTOR
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  IXYS SEMICONDUCTOR IXFN82N60P
                                                                                                  FabricantIXYS SEMICONDUCTOR
                                                                                                  Réf. FabricantIXFN82N60P
                                                                                                  Code Commande58Y5889
                                                                                                  Gamme de produitPolar HiPerFET Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 28 semaine(s)

                                                                                                  Informations produit

                                                                                                  IXYS SEMICONDUCTOR
                                                                                                  FabricantIXYS SEMICONDUCTOR
                                                                                                  Réf. FabricantIXFN82N60P
                                                                                                  Code Commande58Y5889
                                                                                                  Gamme de produitPolar HiPerFET Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityN Channel
                                                                                                  Channel TypeN Channel
                                                                                                  Continuous Drain Current Id72A
                                                                                                  Drain Source Voltage Vds600V
                                                                                                  On Resistance Rds(on)0.075ohm
                                                                                                  Drain Source On State Resistance0.075ohm
                                                                                                  Rds(on) Test Voltage10V
                                                                                                  Gate Source Threshold Voltage Max5V
                                                                                                  Power Dissipation Pd1.04kW
                                                                                                  Power Dissipation1.04kW
                                                                                                  Operating Temperature Max150°C
                                                                                                  Product RangePolar HiPerFET Series
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Spécifications techniques

                                                                                                  Transistor Polarity

                                                                                                  N Channel

                                                                                                  Continuous Drain Current Id

                                                                                                  72A

                                                                                                  On Resistance Rds(on)

                                                                                                  0.075ohm

                                                                                                  Rds(on) Test Voltage

                                                                                                  10V

                                                                                                  Power Dissipation Pd

                                                                                                  1.04kW

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Drain Source Voltage Vds

                                                                                                  600V

                                                                                                  Drain Source On State Resistance

                                                                                                  0.075ohm

                                                                                                  Gate Source Threshold Voltage Max

                                                                                                  5V

                                                                                                  Power Dissipation

                                                                                                  1.04kW

                                                                                                  Product Range

                                                                                                  Polar HiPerFET Series

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (17-Jan-2023)