Single MOSFETs :
67 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(11)
(2)
(3)
(5)
(2)
(1)
(9)
(7)
(1)
Drain Source On State Resistance
=1ohm
1
(1)
(3)
(2)
(1)
(4)
(2)
(3)
(10)
Operating Temperature Max
(67)
No. of Pins
(1)
(2)
(1)
(63)
Rds(on) Test Voltage
(5)
(2)
(60)
Channel Type
(54)
(13)
On Resistance Rds(on)
(1)
(1)
(48)
(3)
Transistor Mounting
(42)
(25)
Transistor Polarity
(39)
(10)
Gate Source Threshold Voltage Max
(1)
(3)
(2)
(3)
(1)
(5)
(6)
(2)
Drain Source Voltage Vds
(2)
(10)
(17)
(5)
(1)
(7)
(6)
(6)
Emballage
(28)
(29)
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DIODES INC. | Each (Supplied on Cut Tape) Bandes découpées | 1+1,370 $ 50+0,627 $ 100+0,554 $ 250+0,546 $ 500+0,539 $ Plus de tarifs | P Channel | P Channel | 100V | 700mA | 1ohm | 1ohm | SOT-23 | Surface Mount | 10V | 625mW | 4V | 625mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,490 $ 50+0,314 $ 100+0,204 $ 250+0,182 $ 500+0,158 $ Plus de tarifs | N Channel | N Channel | 20V | 300mA | 1ohm | 0.75ohm | SOT-23 | Surface Mount | 10V | 225mW | 1.7V | 225mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+1,900 $ 10+1,260 $ 100+0,888 $ 500+0,729 $ 1000+0,678 $ Plus de tarifs | N Channel | N Channel | 60V | 600mA | 1ohm | 1.5ohm | TO-226AA | Through Hole | 10V | 700mW | 3V | 700mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,665 $ 50+0,430 $ 100+0,290 $ 250+0,260 $ 500+0,230 $ Plus de tarifs | N Channel | N Channel | 20V | 300mA | 1ohm | 1ohm | SC-70 | Surface Mount | 10V | 150mW | 1.7V | 150mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+13,890 $ 50+7,620 $ 100+6,650 $ 250+6,520 $ 500+6,380 $ Plus de tarifs | P Channel | P Channel | 500V | 10A | 1ohm | 1ohm | TO-263AA | Surface Mount | 10V | 300W | 4.5V | 300W | 3Pins | 150°C | - | PolarP Series | - | ||||||
STMICROELECTRONICS | Each | 1+5,600 $ 10+3,920 $ 25+3,790 $ 50+3,670 $ 100+2,800 $ Plus de tarifs | N Channel | N Channel | 950V | 9A | 1ohm | 1ohm | TO-252 (DPAK) | Surface Mount | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | - | - | |||||
Each | 1+3,090 $ 10+1,400 $ 100+1,150 $ 500+1,060 $ 1000+1,000 $ Plus de tarifs | N Channel | N Channel | 400V | 5.5A | 1ohm | 1ohm | TO-220AB | Through Hole | 10V | 74W | 4V | 74W | 3Pins | 150°C | - | IRF730 Series | - | ||||||
Each | 1+4,120 $ 10+3,470 $ 100+2,180 $ 500+1,850 $ 1000+1,720 $ Plus de tarifs | N Channel | N Channel | 400V | 5.5A | 1ohm | 1ohm | TO-220 | Through Hole | 10V | 74W | 4V | 74W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+49,430 $ 5+45,210 $ 10+40,980 $ 25+36,750 $ 50+32,520 $ Plus de tarifs | N Channel | N Channel | 1.5kV | 20A | 1ohm | 1ohm | PLUS247 | Through Hole | 10V | 1.25kW | 4.5V | 1.25kW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+3,400 $ 10+2,310 $ 100+1,710 $ 500+1,430 $ 1000+1,400 $ Plus de tarifs | N Channel | N Channel | 650V | 10A | 1ohm | 1ohm | TO-220FP | Through Hole | 10V | 35W | 3V | 35W | 3Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+5,120 $ 10+3,530 $ 100+2,620 $ 500+2,230 $ 1000+2,180 $ Plus de tarifs | N Channel | N Channel | 950V | 9A | 1ohm | 1ohm | TO-220AB | Through Hole | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | SuperMESH 5 | - | |||||
Each | 1+22,410 $ 5+19,990 $ 10+17,570 $ 25+15,150 $ 100+12,730 $ Plus de tarifs | P Channel | - | 600V | 10A | 1ohm | - | TO-247 | Through Hole | 10V | - | 5V | 300W | 3Pins | 150°C | - | - | - | ||||||
Each | 1+13,100 $ 25+8,960 $ 100+6,620 $ 250+6,120 $ 500+5,610 $ Plus de tarifs | P Channel | - | 500V | 10A | 1ohm | - | TO-263AA | Surface Mount | 10V | - | 4.5V | 300W | 3Pins | 150°C | - | PolarP Series | - | ||||||
Each | 1+3,040 $ 10+2,670 $ 100+2,240 $ 500+2,110 $ 1000+1,950 $ Plus de tarifs | N Channel | - | 900V | 9A | 1ohm | - | TO-220SIS | Through Hole | 10V | - | 4V | 50W | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,638 $ 15+0,409 $ 25+0,400 $ | N Channel | N Channel | 30V | 270mA | 1ohm | 1ohm | SC-70 | Surface Mount | 4V | 330mW | 1.2V | 330mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each | 1+2,230 $ 10+1,460 $ 100+1,030 $ 500+1,010 $ 1000+0,987 $ Plus de tarifs | N Channel | N Channel | 60V | 600mA | 1ohm | 1.5ohm | E-Line | Through Hole | 10V | 700mW | 3V | 700mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,522 $ 15+0,335 $ 25+0,328 $ | N Channel | - | 60V | 350mA | 1ohm | 1ohm | SOT-666 | Surface Mount | 10V | 500mW | 1.75V | 500mW | 6Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,960 $ 50+3,180 $ 100+2,420 $ 250+2,240 $ 500+2,060 $ Plus de tarifs | N Channel | - | 600V | 3A | 1ohm | 1ohm | TO-263 (D2PAK) | Surface Mount | 10V | 110W | 3.75V | 110W | 3Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Bandes découpées | 1+4,330 $ 50+2,980 $ 100+2,210 $ 250+2,060 $ 500+1,900 $ Plus de tarifs | N Channel | - | 650V | 5A | 1ohm | 1ohm | TO-252 (DPAK) | Surface Mount | 10V | 96W | 4V | 96W | 3Pins | 150°C | - | - | - | |||||
Each | 1+5,380 $ 10+4,160 $ 100+2,940 $ 500+2,720 $ 1000+2,370 $ Plus de tarifs | N Channel | N Channel | 950V | 9A | 1ohm | 1ohm | TO-247 | Through Hole | 10V | 90W | 4V | 90W | 3Pins | 150°C | - | MDmesh K5 | - | ||||||
STMICROELECTRONICS | Each | 1+6,870 $ 10+4,660 $ 100+3,400 $ 500+2,870 $ 1000+2,810 $ Plus de tarifs | N Channel | - | 700V | 4A | 1ohm | 1ohm | TO-220FP | Through Hole | 10V | 35W | 3.75V | 35W | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,970 $ 50+1,720 $ 100+1,580 $ 250+1,460 $ 500+1,260 $ Plus de tarifs | N Channel | N Channel | 60V | 1A | 1ohm | 1.5ohm | SOT-223 | Surface Mount | 10V | 2W | 3V | 2W | 4Pins | 150°C | - | - | - | ||||||
STMICROELECTRONICS | Each | 1+4,510 $ 10+3,080 $ 100+2,270 $ 500+1,920 $ 1000+1,880 $ Plus de tarifs | N Channel | N Channel | 950V | 9A | 1ohm | 1ohm | TO-220FP | Through Hole | 10V | 25W | 4V | 25W | 3Pins | 150°C | - | MDmesh K5 | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+2,060 $ 10+1,350 $ 15+1,240 $ 25+1,140 $ 50+1,040 $ Plus de tarifs | P Channel | P Channel | 100V | 700mA | 1ohm | 1ohm | SOT-23 | Surface Mount | 10V | 806mW | 4V | 806mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,272 $ 15+0,172 $ 25+0,169 $ | N Channel | N Channel | 60V | 360mA | 1ohm | 1ohm | SOT-23 | Surface Mount | 10V | 340mW | 1.75V | 340mW | 3Pins | 150°C | AEC-Q101 | Trench Series | AEC-Q101 | ||||||