Single MOSFETs :
30 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(30)
Gate Source Threshold Voltage Max
=650mV
1
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(3)
Transistor Mounting
(30)
Rds(on) Test Voltage
(30)
Operating Temperature Max
(24)
(6)
Channel Type
(23)
(7)
No. of Pins
(12)
(18)
Transistor Polarity
(16)
(6)
Drain Source Voltage Vds
(4)
(15)
(9)
(2)
Transistor Case Style
(3)
(4)
(2)
(1)
(3)
(4)
(12)
(1)
Qualification
(7)
Emballage
(21)
(9)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+1,360 $ 50+0,886 $ 100+0,609 $ 250+0,550 $ 500+0,490 $ Plus de tarifs | P Channel | P Channel | 12V | 17.5A | 7300µohm | 0.0073ohm | DFN2020M | Surface Mount | 4.5V | 1.9W | 650mV | 1.9W | 6Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,856 $ 50+0,413 $ 100+0,368 $ 250+0,329 $ 500+0,291 $ Plus de tarifs | N Channel | N Channel | 20V | 7A | 0.019ohm | 0.015ohm | TO-236AB | Surface Mount | 4.5V | 610mW | 650mV | 610mW | 3Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,792 $ 50+0,526 $ 100+0,360 $ 250+0,316 $ 500+0,273 $ Plus de tarifs | N Channel | N Channel | 30V | 7A | 0.0165ohm | 0.0165ohm | DFN2020M | Surface Mount | 4.5V | 1.7W | 650mV | 1.7W | 6Pins | 150°C | - | Trench | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,944 $ 50+0,452 $ 100+0,403 $ 250+0,360 $ 500+0,316 $ Plus de tarifs | N Channel | N Channel | 30V | 6A | 0.024ohm | 0.019ohm | TO-236AB | Surface Mount | 4.5V | 610mW | 650mV | 610mW | 3Pins | 175°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,230 $ 50+0,591 $ 100+0,528 $ 250+0,473 $ 500+0,417 $ Plus de tarifs | N Channel | N Channel | 40V | 8.1A | 0.018ohm | 0.015ohm | DFN2020MD | Surface Mount | 4.5V | 1.9W | 650mV | 1.9W | 6Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,767 $ 50+0,589 $ 100+0,490 $ 250+0,412 $ 500+0,346 $ Plus de tarifs | P Channel | P Channel | 12V | 10.5A | 9500µohm | 0.0095ohm | DFN2020M | Surface Mount | 4.5V | 1.9W | 650mV | 1.9W | 6Pins | 150°C | - | Trench | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,612 $ 50+0,545 $ 100+0,466 $ 250+0,416 $ 500+0,389 $ Plus de tarifs | N Channel | N Channel | 20V | 9A | 0.01ohm | 0.01ohm | SOT-1220 | Surface Mount | 4.5V | 12.5W | 650mV | 12.5W | 6Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,671 $ 15+0,420 $ 25+0,411 $ | N Channel | N Channel | 30V | 4.5A | 0.033ohm | 0.033ohm | TSOP | Surface Mount | 4.5V | 530mW | 650mV | 530mW | 6Pins | 150°C | - | Trench Series | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,567 $ 15+0,360 $ 25+0,353 $ | N Channel | N Channel | 20V | 4.8A | 0.028ohm | 0.028ohm | SOT-457 | Surface Mount | 4.5V | 530mW | 650mV | 530mW | 6Pins | 150°C | - | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,773 $ 15+0,491 $ 25+0,482 $ | N Channel | N Channel | 20V | 6.9A | 0.015ohm | 0.015ohm | SOT-457 | Surface Mount | 4.5V | 550mW | 650mV | 550mW | 6Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,746 $ 15+0,475 $ 25+0,465 $ | P Channel | P Channel | 20V | 3.7A | 0.05ohm | 0.05ohm | SOT-457 | Surface Mount | 4.5V | 530mW | 650mV | 530mW | 6Pins | 150°C | - | - | - | ||||||
86AK5953 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,298 $ 9000+0,269 $ 15000+0,263 $ | N Channel | - | 40V | 8.1A | 0.018ohm | - | DFN2020MD | Surface Mount | 4.5V | - | 650mV | 1.9W | 6Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,759 $ 50+0,361 $ 100+0,322 $ 250+0,288 $ 500+0,253 $ Plus de tarifs | N Channel | N Channel | 20V | 6.8A | 0.02ohm | 0.016ohm | TO-236AB | Surface Mount | 4.5V | 510mW | 650mV | 510mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,847 $ 15+0,540 $ 25+0,529 $ | N Channel | N Channel | 30V | 5.7A | 0.019ohm | 0.019ohm | TO-236AB | Surface Mount | 4.5V | 510mW | 650mV | 510mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,595 $ 15+0,381 $ 25+0,374 $ | P Channel | P Channel | 20V | 2.6A | 0.118ohm | 0.097ohm | TO-236AB | Surface Mount | 4.5V | 610mW | 650mV | 610mW | 3Pins | 175°C | AEC-Q101 | Trench | AEC-Q101 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,158 $ 9000+0,155 $ 15000+0,151 $ | P Channel | P Channel | 20V | 4.3A | 0.074ohm | 0.058ohm | TO-236AB | Surface Mount | 4.5V | 833mW | 650mV | 833mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,638 $ 15+0,403 $ 25+0,395 $ | N Channel | N Channel | 30V | 4.4A | 0.044ohm | 0.036ohm | SOT-23 | Surface Mount | 4.5V | 490mW | 650mV | 490mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,566 $ 15+0,358 $ 25+0,351 $ | N Channel | N Channel | 30V | 4.5A | 0.033ohm | 0.033ohm | SOT-457 | Surface Mount | 4.5V | 530mW | 650mV | 530mW | 6Pins | 150°C | - | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,685 $ 15+0,431 $ 25+0,423 $ | N Channel | N Channel | 12V | 3.2A | 0.034ohm | 0.034ohm | DFN1010D | Surface Mount | 4.5V | 400mW | 650mV | 400mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,819 $ 15+0,525 $ 25+0,515 $ | P Channel | P Channel | 20V | 3.6A | 0.048ohm | 0.048ohm | TO-236AB | Surface Mount | 4.5V | 490mW | 650mV | 490mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,624 $ 15+0,400 $ 25+0,392 $ | N Channel | N Channel | 20V | 5.4A | 0.032ohm | 0.024ohm | SOT-23 | Surface Mount | 4.5V | 490mW | 650mV | 490mW | 3Pins | 150°C | - | - | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+0,728 $ 15+0,463 $ 25+0,454 $ | N Channel | N Channel | 20V | 3.2A | 0.042ohm | 0.042ohm | DFN1010D | Surface Mount | 4.5V | 400mW | 650mV | 400mW | 3Pins | 150°C | - | - | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Bandes découpées | 5+2,430 $ 10+1,140 $ 15+1,110 $ 25+1,080 $ 50+1,050 $ Plus de tarifs | N Channel | N Channel | 20V | 11.6A | 7000µohm | 0.007ohm | DFN2020M | Surface Mount | 4.5V | 1.9W | 650mV | 1.9W | 6Pins | 150°C | - | Trench | - | |||||
86AK5981 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,203 $ 9000+0,183 $ 15000+0,157 $ | N Channel | - | 30V | 4.4A | 0.044ohm | - | SOT-23 | Surface Mount | 4.5V | - | 650mV | 490mW | 3Pins | 150°C | - | - | - | |||||
86AK5965 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,223 $ 9000+0,213 $ 15000+0,190 $ | N Channel | - | 20V | 6.8A | 0.02ohm | - | TO-236AB | Surface Mount | 4.5V | - | 650mV | 510mW | 3Pins | 150°C | - | - | - | |||||