0
0 articles0,00 $

Single MOSFETs :

14 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
07AH3801

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+0,932 $
10+0,547 $
25+0,498 $
50+0,451 $
100+0,402 $
Plus de tarifs
P Channel
P Channel
20V
1.5A
0.092ohm
150mohm
SOT-323
Surface Mount
4.5V
250mW
1V
250mW
3Pins
150°C
-
-
-
88T3260

RoHS

Each
1+1,490 $
10+0,939 $
100+0,619 $
500+0,481 $
1000+0,437 $
N Channel
N Channel
100V
16A
0.092ohm
0.11ohm
WDFN
Surface Mount
10V
35W
2.5V
35W
8Pins
150°C
-
-
-
33AK9343

RoHS

Each
1+7,690 $
10+6,820 $
25+6,120 $
50+5,800 $
100+5,190 $
Plus de tarifs
N Channel
N Channel
650V
24A
0.092ohm
0.092ohm
TO-220SIS
Through Hole
10V
45W
4V
45W
3Pins
150°C
-
-
-
82Y6579

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,502 $
10+0,305 $
25+0,269 $
50+0,230 $
100+0,192 $
Plus de tarifs
N Channel
N Channel
60V
1.6A
0.092ohm
0.14ohm
SOT-23
Surface Mount
10V
700mW
3V
700mW
3Pins
150°C
-
-
-
94T3477

RoHS

STMICROELECTRONICS
Each
1+13,920 $
10+8,550 $
N Channel
N Channel
600V
29A
0.092ohm
0.092ohm
TO-220
Through Hole
10V
210W
3V
210W
3Pins
150°C
-
-
-
15AJ3160

RoHS

Each
1+12,640 $
10+7,450 $
25+7,200 $
50+7,020 $
100+6,830 $
N Channel
N Channel
600V
35A
0.092ohm
0.102ohm
TO-247
Through Hole
10V
379W
4V
379W
3Pins
150°C
-
R6xxxENx
-
94T3543

RoHS

STMICROELECTRONICS
Each
1+13,400 $
10+9,140 $
25+8,840 $
60+8,550 $
120+8,020 $
N Channel
N Channel
600V
29A
0.092ohm
0.092ohm
TO-247
Through Hole
10V
210W
3V
210W
3Pins
150°C
-
-
-
61AC1939

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+1,730 $
25+1,200 $
50+1,060 $
100+0,926 $
250+0,925 $
P Channel
P Channel
60V
8A
0.092ohm
0.115ohm
PowerPAK 1212
Surface Mount
10V
19.8W
3V
19.8W
8Pins
150°C
-
-
-
17AH8844

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+1,460 $
10+0,908 $
25+0,798 $
50+0,690 $
N Channel
N Channel
60V
7.4A
0.092ohm
0.092ohm
DFN2020MD
Surface Mount
10V
15W
1.7V
15W
6Pins
175°C
AEC-Q101
-
AEC-Q101
28AK8725

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+1,140 $
10+0,702 $
25+0,619 $
50+0,534 $
100+0,451 $
Plus de tarifs
P Channel
P Channel
20V
1.5A
0.092ohm
0.092ohm
SOT-323
Surface Mount
4.5V
250mW
1V
250mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
47AK7048

RoHS

Each
1+6,730 $
10+5,830 $
25+5,110 $
50+4,790 $
100+4,160 $
Plus de tarifs
N Channel
N Channel
650V
24A
0.092ohm
0.092ohm
TO-220
Through Hole
10V
190W
4V
190W
3Pins
150°C
-
-
-
07AH3789

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,734 $
10+0,470 $
25+0,420 $
50+0,369 $
100+0,319 $
Plus de tarifs
N Channel
N Channel
60V
1.6A
0.092ohm
0.14ohm
SOT-23
Surface Mount
10V
700mW
3V
700mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
07AH3787

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
5+0,502 $
10+0,305 $
25+0,269 $
50+0,230 $
100+0,192 $
Plus de tarifs
N Channel
N Channel
60V
1.6A
0.092ohm
0.14ohm
SOT-23
Surface Mount
10V
700mW
3V
700mW
3Pins
150°C
-
-
-
07AH3788

RoHS

Each (Supplied on Full Reel)
Bobine complète
10000+0,095 $
20000+0,088 $
N Channel
N Channel
60V
1.6A
0.092ohm
0.14ohm
SOT-23
Surface Mount
10V
700mW
3V
700mW
3Pins
150°C
-
-
-
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM