Single MOSFETs :
8 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(5)
(2)
On Resistance Rds(on)
=0.165ohm
1
(1)
(2)
(2)
(1)
(1)
(1)
(1)
(1)
Channel Type
(8)
Transistor Polarity
(8)
Transistor Mounting
(7)
(1)
Rds(on) Test Voltage
(1)
(7)
Operating Temperature Max
(7)
(1)
Drain Source On State Resistance
(1)
(5)
(2)
Drain Source Voltage Vds
(4)
(1)
(1)
(1)
(1)
Transistor Case Style
(4)
(1)
(1)
(1)
(1)
Gate Source Threshold Voltage Max
(4)
(1)
(2)
(1)
Emballage
(1)
(6)
(1)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+1,150 $ 50+0,736 $ 100+0,647 $ 250+0,603 $ 500+0,577 $ Plus de tarifs | N Channel | N Channel | 42V | 2A | 0.2ohm | 0.165ohm | SOT-223 | Surface Mount | 10V | 1.1W | 1.8V | 1.1W | 4Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,620 $ 50+1,400 $ 100+1,280 $ 250+1,210 $ 500+1,140 $ Plus de tarifs | N Channel | N Channel | 200V | 17A | 0.165ohm | 0.165ohm | TO-252 (DPAK) | Surface Mount | 10V | 140W | 5.5V | 140W | 3Pins | 175°C | - | HEXFET Series | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+2,090 $ 50+1,320 $ 100+0,874 $ 250+0,780 $ 500+0,685 $ Plus de tarifs | N Channel | N Channel | 60V | 2A | 0.165ohm | 0.165ohm | SOT-89 | Surface Mount | 4.5V | 500mW | 4.5V | 500mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+11,700 $ 10+10,280 $ 25+8,850 $ 50+7,430 $ 100+6,960 $ Plus de tarifs | N Channel | N Channel | 650V | 20A | 0.165ohm | 0.165ohm | TO-247 | Through Hole | 10V | 162W | 5V | 162W | 3Pins | 150°C | - | SUPERFET III FRFET | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,150 $ 10+0,819 $ 15+0,778 $ 25+0,736 $ 50+0,692 $ Plus de tarifs | N Channel | N Channel | 42V | 2.37A | 0.165ohm | 0.165ohm | SOT-223 | Surface Mount | 10V | 1.1W | 1.8V | 1.1W | 4Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+6,680 $ 50+3,500 $ 100+3,190 $ 250+2,980 $ 500+2,770 $ Plus de tarifs | N Channel | N Channel | 250V | 33A | 0.105ohm | 0.165ohm | TO-263S | Surface Mount | 10V | 211W | 5V | 211W | 3Pins | 150°C | - | - | - | ||||||
13AC6171 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 4000+0,672 $ | N Channel | N Channel | 42V | 2.37A | 0.165ohm | 0.165ohm | SOT-223 | Surface Mount | 10V | 1.1W | 1.8V | 1.1W | 4Pins | 150°C | AEC-Q100 | - | AEC-Q100 | |||||
Each (Supplied on Full Reel) Bobine complète | 1000+0,571 $ 3000+0,560 $ 5000+0,549 $ | N Channel | N Channel | 42V | 2A | 0.2ohm | 0.165ohm | SOT-223 | Surface Mount | 10V | 1.1W | 1.8V | 1.1W | 4Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||