Single MOSFETs :
13 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(1)
(11)
(1)
Power Dissipation
=450W
1
(1)
(3)
(1)
(13)
(1)
(1)
(1)
(68)
Channel Type
(13)
Transistor Mounting
(13)
Rds(on) Test Voltage
(13)
No. of Pins
(12)
(1)
Operating Temperature Max
(12)
(1)
Transistor Polarity
(11)
Gate Source Threshold Voltage Max
(1)
(9)
(3)
Transistor Case Style
(1)
(1)
(7)
(4)
Drain Source Voltage Vds
(1)
(1)
(1)
(1)
(6)
(3)
Emballage
(13)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+19,390 $ 10+17,070 $ 25+14,740 $ 50+12,420 $ 100+11,730 $ Plus de tarifs | N Channel | N Channel | 600V | 68A | 0.04ohm | 0.03ohm | TO-247 | Through Hole | 10V | 450W | 4V | 450W | 3Pins | 150°C | MDmesh M2 Series | ||||||
STMICROELECTRONICS | Each | 1+25,420 $ 10+22,180 $ 25+18,940 $ 50+15,690 $ 100+14,530 $ Plus de tarifs | N Channel | N Channel | 950V | 38A | 0.11ohm | 0.11ohm | TO-247 | Through Hole | 10V | 450W | 4V | 450W | 3Pins | 150°C | MDmesh K5 | |||||
Each | 1+29,080 $ 10+20,020 $ 25+19,630 $ 50+19,250 $ 100+18,860 $ Plus de tarifs | N Channel | N Channel | 650V | 84A | 0.024ohm | 0.024ohm | TO-247 | Through Hole | 10V | 450W | 4V | 450W | 3Pins | 150°C | - | ||||||
Each | 1+23,950 $ 10+15,410 $ 25+14,830 $ 50+14,220 $ 100+13,640 $ Plus de tarifs | N Channel | N Channel | 300V | 60A | 0.033ohm | 0.033ohm | MAX-247 | Through Hole | 10V | 450W | 3.75V | 450W | 3Pins | 150°C | SuperMESH | ||||||
Each | 1+25,000 $ 10+18,890 $ 25+17,950 $ 50+17,000 $ 100+16,060 $ Plus de tarifs | N Channel | N Channel | 650V | 69A | 0.024ohm | 0.024ohm | TO-247 | Through Hole | 10V | 450W | 4V | 450W | 3Pins | 150°C | MDmesh V | ||||||
Each | 1+28,000 $ 10+24,990 $ 25+21,990 $ 50+18,980 $ 100+17,920 $ Plus de tarifs | N Channel | N Channel | 650V | 68A | 0.036ohm | 0.036ohm | TO-247 | Through Hole | 10V | 450W | 4V | 450W | 4Pins | 150°C | MDmesh DM6 | ||||||
12AN0188 RoHS | Each | 1+28,800 $ 10+25,700 $ 25+22,620 $ 50+19,530 $ 100+18,420 $ Plus de tarifs | N Channel | - | 650V | 84A | 0.029ohm | - | TO-247LL | Through Hole | 10V | - | 5V | 450W | 3Pins | 150°C | MDmesh M5 Series | |||||
12AN0175 RoHS | Each | 1+25,150 $ 10+23,840 $ 25+23,300 $ 50+21,510 $ 100+20,550 $ Plus de tarifs | N Channel | - | 950V | 38A | 0.13ohm | - | TO-247LL | Through Hole | 10V | - | 5V | 450W | 3Pins | 150°C | MDmesh K5 Series | |||||
Each | 450+9,270 $ 900+8,750 $ 1350+8,580 $ 2250+8,400 $ 4500+8,230 $ Plus de tarifs | N Channel | N Channel | 75V | 80A | 0.0038ohm | 0.0038ohm | TO-247 | Through Hole | 10V | 450W | 4V | 450W | 3Pins | 175°C | - | ||||||
Each | 500+19,840 $ 1000+18,820 $ 1500+18,400 $ 2500+17,010 $ 5000+16,250 $ Plus de tarifs | N Channel | N Channel | 500V | 46A | 0.1ohm | 0.087ohm | Super-247 | Through Hole | 10V | 450W | 5V | 450W | 3Pins | 150°C | - | ||||||
Each | 1+25,970 $ 10+20,960 $ 25+20,540 $ 50+20,120 $ 100+19,700 $ Plus de tarifs | N Channel | N Channel | 650V | 68A | 0.036ohm | 0.036ohm | TO-247 | Through Hole | 10V | 450W | 4V | 450W | 3Pins | 150°C | MDmesh DM6 | ||||||
Each | 1+21,900 $ 10+19,230 $ 25+18,760 $ 50+18,280 $ 100+17,810 $ Plus de tarifs | N Channel | N Channel | 650V | 68A | 0.036ohm | 0.036ohm | TO-247LL | Through Hole | 10V | 450W | 4V | 450W | 3Pins | 150°C | MDmesh DM6 | ||||||
Each | 1+27,890 $ 10+19,170 $ 25+18,760 $ 50+18,350 $ 100+17,950 $ Plus de tarifs | N Channel | N Channel | 950V | 38A | 0.12ohm | 0.12ohm | TO-247LL | Through Hole | 10V | 450W | 4V | 450W | 3Pins | 150°C | MDmesh DK5 | ||||||