Single MOSFETs :
27 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(22)
(5)
Power Dissipation
=625mW
1
(1)
(2)
(1)
(12)
(1)
(1)
(1)
(61)
Channel Type
(14)
(13)
Transistor Polarity
(11)
(5)
Drain Source Voltage Vds
(2)
(4)
(3)
(9)
(9)
Continuous Drain Current Id
(1)
(1)
(2)
(3)
(1)
(1)
(2)
(3)
On Resistance Rds(on)
(1)
(1)
(1)
(1)
(1)
(2)
(2)
(1)
Drain Source On State Resistance
(2)
(1)
(1)
(1)
(1)
(1)
(1)
(3)
Transistor Case Style
(4)
(2)
(1)
(14)
(1)
(1)
(3)
(1)
Transistor Mounting
(19)
(8)
Rds(on) Test Voltage
(6)
(21)
Emballage
(6)
(10)
(10)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | On Resistance Rds(on) | Drain Source On State Resistance | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+1,250 $ 10+0,776 $ 25+0,684 $ 50+0,594 $ 100+0,504 $ Plus de tarifs | P Channel | P Channel | 100V | 700mA | 1ohm | 1ohm | SOT-23 | Surface Mount | 10V | 625mW | 4V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+1,810 $ 10+1,130 $ 100+0,747 $ 500+0,581 $ 1000+0,529 $ Plus de tarifs | N Channel | N Channel | 100V | 200mA | 10ohm | 10ohm | TO-226AA | Through Hole | 10V | 625mW | 2.4V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,862 $ 10+0,662 $ 25+0,452 $ 50+0,374 $ 100+0,315 $ Plus de tarifs | N Channel | N Channel | 20V | 600mA | 0.24ohm | 0.24ohm | SOT-523 | Surface Mount | 4.5V | 625mW | 1V | 625mW | 3Pins | 150°C | - | PowerTrench | - | ||||||
Each | 1+0,677 $ 10+0,533 $ 100+0,313 $ 500+0,259 $ 1000+0,233 $ Plus de tarifs | N Channel | N Channel | 60V | 400mA | 1.2ohm | 2ohm | TO-92 | Through Hole | 10V | 625mW | 2.1V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+1,760 $ 10+1,100 $ 100+0,726 $ 500+0,565 $ 1000+0,513 $ Plus de tarifs | N Channel | N Channel | 60V | 270mA | 7.5ohm | 5ohm | TO-226AA | Through Hole | 10V | 625mW | 2.5V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+1,710 $ 10+1,160 $ 100+0,809 $ 500+0,662 $ 1000+0,615 $ Plus de tarifs | N Channel | N Channel | 60V | 270mA | 5ohm | 5ohm | TO-226AA | Through Hole | 10V | 625mW | 2.4V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,010 $ 10+0,620 $ 25+0,545 $ 50+0,473 $ 100+0,398 $ Plus de tarifs | P Channel | P Channel | 60V | 1.1A | 0.4ohm | 0.4ohm | SOT-23 | Surface Mount | 10V | 625mW | 3V | 625mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,340 $ 10+0,790 $ 25+0,713 $ 50+0,638 $ 100+0,562 $ Plus de tarifs | N Channel | N Channel | 100V | 800mA | 0.54ohm | 0.7ohm | SOT-23 | Surface Mount | 10V | 625mW | 4V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,877 $ 10+0,733 $ 25+0,656 $ 50+0,594 $ 100+0,522 $ | N Channel | N Channel | 100V | 640mA | 1ohm | 0.7ohm | SOT-23 | Surface Mount | 10V | 625mW | 4V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,231 $ 6000+0,221 $ 12000+0,210 $ | N Channel | N Channel | 100V | 700mA | 0.54ohm | 0.7ohm | SOT-23 | Surface Mount | 10V | 625mW | 4V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+1,710 $ 10+1,080 $ 100+0,691 $ 500+0,545 $ 1000+0,498 $ Plus de tarifs | P Channel | P Channel | 60V | 160mA | 14ohm | 14ohm | E-Line | Through Hole | 10V | 625mW | 3.5V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,846 $ 10+0,519 $ 25+0,456 $ 50+0,394 $ 100+0,331 $ Plus de tarifs | P Channel | P Channel | 12V | 2.7A | 0.045ohm | 0.06ohm | SC-88 | Surface Mount | 4.5V | 625mW | 1.2V | 625mW | 6Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,530 $ 10+0,958 $ 25+0,848 $ 50+0,738 $ 100+0,629 $ Plus de tarifs | P Channel | - | 100V | 140mA | - | 20ohm | E-Line | Through Hole | 10V | - | 3.5V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,800 $ 10+1,130 $ 25+0,996 $ 50+0,866 $ 100+0,738 $ Plus de tarifs | P Channel | P Channel | 30V | 1.5A | 0.15ohm | 0.15ohm | SOT-26 | Surface Mount | 10V | 625mW | 1V | 625mW | 6Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,520 $ 10+1,010 $ 25+0,893 $ 50+0,782 $ 100+0,670 $ Plus de tarifs | N Channel | N Channel | 100V | 200mA | 10ohm | 10ohm | E-Line | Through Hole | 10V | 625mW | 2.4V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+1,620 $ 10+1,290 $ 100+0,872 $ 500+0,753 $ 1000+0,657 $ Plus de tarifs | N Channel | N Channel | 60V | 270mA | 5ohm | 5ohm | E-Line | Through Hole | 10V | 625mW | 3V | 625mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+1,090 $ 10+0,672 $ 25+0,591 $ 50+0,512 $ 100+0,431 $ Plus de tarifs | N Channel | N Channel | 60V | 1.4A | 0.25ohm | 0.25ohm | SOT-23 | Surface Mount | 10V | 625mW | 3V | 625mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
86AK6603 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,305 $ 6000+0,283 $ 12000+0,265 $ 18000+0,246 $ 30000+0,235 $ | N Channel | - | 100V | 640mA | - | 0.7ohm | SOT-23 | Surface Mount | 10V | - | 4V | 625mW | 3Pins | 150°C | - | - | - | |||||
86AK6635 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,281 $ 6000+0,259 $ 12000+0,242 $ 18000+0,226 $ 30000+0,217 $ | N Channel | - | 30V | 1.4A | - | 0.22ohm | SOT-23 | Surface Mount | 10V | - | 1V | 625mW | 3Pins | 150°C | - | - | - | |||||
86AK6637 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,255 $ 6000+0,235 $ 12000+0,220 $ 18000+0,205 $ 30000+0,196 $ | P Channel | - | 30V | 1.1A | - | 0.35ohm | SOT-23 | Surface Mount | 10V | - | 1V | 625mW | 3Pins | 150°C | - | - | - | |||||
86AK6616 RoHS | DIODES INC. | Each (Supplied on Full Reel) Bobine complète | 3000+0,306 $ 6000+0,294 $ 12000+0,281 $ 18000+0,267 $ 30000+0,248 $ | P Channel | - | 100V | 700mA | - | 1ohm | SOT-23 | Surface Mount | 10V | - | 4V | 625mW | 3Pins | 150°C | - | - | - | ||||
86AK6623 RoHS | DIODES INC. | Each (Supplied on Full Reel) Bobine complète | 3000+0,258 $ 6000+0,246 $ 12000+0,235 $ 18000+0,224 $ 30000+0,217 $ | P Channel | - | 60V | 1.1A | - | 0.4ohm | SOT-23 | Surface Mount | 10V | - | 3V | 625mW | 3Pins | 150°C | - | - | - | ||||
86AK6622 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,258 $ 6000+0,246 $ 12000+0,235 $ 18000+0,223 $ 30000+0,206 $ | P Channel | - | 60V | 900mA | - | 0.4ohm | SOT-23 | Surface Mount | 10V | - | 3V | 625mW | 3Pins | 150°C | AEC-Q101 | - | - | |||||
11AN7184 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 5+0,733 $ 10+0,563 $ 25+0,470 $ 50+0,394 $ 100+0,331 $ Plus de tarifs | P Channel | - | 12V | 2.7A | - | 0.06ohm | SC-88 | Surface Mount | 4.5V | - | 1.2V | 625mW | 6Pins | 150°C | AEC-Q101 | - | - | |||||
86AK6636 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,269 $ 6000+0,246 $ 12000+0,231 $ 18000+0,216 $ 30000+0,205 $ | P Channel | - | 20V | 900mA | - | 0.6ohm | SOT-23 | Surface Mount | 4.5V | - | 700mV | 625mW | 3Pins | 150°C | - | - | - | |||||