0
0 articles0,00 $

Single MOSFETs :

17 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
33R1160

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,130 $
10+2,120 $
25+1,920 $
50+1,710 $
100+1,520 $
Plus de tarifs
N Channel
-
60V
17.5A
0.014ohm
0.017ohm
TO-252 (DPAK)
Surface Mount
10V
80W
1V
80W
3Pins
175°C
AEC-Q101
-
-
32AC7461

RoHS

Each
1+2,370 $
10+1,440 $
100+1,210 $
500+1,090 $
1000+1,020 $
Plus de tarifs
N Channel
N Channel
150V
17A
0.08ohm
0.095ohm
TO-220AB
Through Hole
10V
80W
4.9V
80W
3Pins
175°C
-
-
-
02AC9842

RoHS

Each
1+6,360 $
10+5,300 $
25+4,260 $
50+3,200 $
100+2,910 $
Plus de tarifs
N Channel
N Channel
650V
4A
0.85ohm
0.85ohm
TO-220
Through Hole
10V
80W
5V
80W
3Pins
150°C
-
-
-
47W3761

RoHS

Each
1+2,410 $
10+1,530 $
100+1,020 $
500+0,809 $
1000+0,762 $
P Channel
P Channel
60V
18.6A
0.1ohm
0.13ohm
TO-252 (DPAK)
Surface Mount
10V
80W
3V
80W
3Pins
175°C
AEC-Q101
-
AEC-Q101
17AC9466

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,280 $
10+2,060 $
25+1,820 $
50+1,600 $
N Channel
N Channel
100V
26A
0.034ohm
0.034ohm
SOT-1210
Surface Mount
10V
80W
1.7V
80W
8Pins
175°C
AEC-Q101
-
AEC-Q101
33R1164

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+3,120 $
10+2,480 $
25+2,130 $
50+1,850 $
100+1,530 $
Plus de tarifs
N Channel
-
800V
1.5A
3ohm
3ohm
TO-252 (DPAK)
Surface Mount
10V
80W
3.75V
80W
3Pins
150°C
-
-
-
15AC8194

RoHS

Each (Supplied on Cut Tape)
Bandes découpées
1+1,920 $
10+1,210 $
25+1,080 $
50+0,939 $
100+0,802 $
Plus de tarifs
P Channel
P Channel
30V
90A
0.0045ohm
4500µohm
PowerDI 5060
Surface Mount
10V
80W
3V
80W
8Pins
150°C
-
-
-
26M3698

RoHS

STMICROELECTRONICS
Each
1+2,460 $
10+1,800 $
100+1,270 $
500+1,070 $
1000+0,904 $
Plus de tarifs
N Channel
N Channel
60V
26A
0.028ohm
0.028ohm
TO-220AB
Through Hole
10V
80W
3V
80W
3Pins
175°C
-
STP
-
47AK6967

RoHS

STMICROELECTRONICS
Each
1+2,730 $
10+1,950 $
100+1,300 $
500+1,240 $
N Channel
N Channel
30V
55A
0.01ohm
0.01ohm
I2PAK
Through Hole
10V
80W
2.5V
80W
3Pins
175°C
-
STripFET II Series
-
28AK6766

RoHS

Each (Supplied on Full Reel)
Bobine complète
1500+0,963 $
3000+0,931 $
N Channel
N Channel
100V
26A
0.034ohm
0.034ohm
SOT-1210
Surface Mount
10V
80W
1.7V
80W
8Pins
175°C
AEC-Q101
-
AEC-Q101
55AK2590
Each (Supplied on Cut Tape)
Bandes découpées
1+1,590 $
10+1,310 $
25+1,150 $
50+1,030 $
100+0,877 $
N Channel
-
600V
3.5A
-
1.7ohm
TO-252 (DPAK)
Surface Mount
10V
-
2.4V
80W
3Pins
150°C
-
-
-
32AC0687

RoHS

Each
50+1,510 $
100+1,240 $
500+1,120 $
1000+1,050 $
3000+1,020 $
N Channel
N Channel
150V
17A
0.08ohm
0.095ohm
TO-220AB
Through Hole
10V
80W
4.9V
80W
3Pins
175°C
-
-
-
02AC9830

RoHS

IXYS SEMICONDUCTOR
Each
1+5,870 $
10+4,910 $
25+3,940 $
50+2,980 $
100+2,680 $
Plus de tarifs
N Channel
N Channel
650V
4A
0.85ohm
0.85ohm
TO-263 (D2PAK)
Surface Mount
10V
80W
5V
80W
3Pins
150°C
-
-
-
14AN3412

RoHS

Each
300+4,080 $
500+3,800 $
1000+3,570 $
N Channel
-
700V
4A
-
0.85ohm
TO-220
Through Hole
10V
-
4.5V
80W
3Pins
150°C
-
X2 Class Series
-
87AK5823
Each (Supplied on Full Reel)
Bobine complète
2500+0,595 $
5000+0,552 $
10000+0,515 $
15000+0,480 $
25000+0,459 $
N Channel
-
600V
3.5A
-
2.2ohm
TO-252 (DPAK)
Surface Mount
10V
-
2.4V
80W
3Pins
150°C
-
-
-
86AK6478

RoHS

STMICROELECTRONICS
Each (Supplied on Full Reel)
Bobine complète
2500+0,875 $
5000+0,830 $
10000+0,798 $
15000+0,790 $
N Channel
-
60V
17.5A
-
0.017ohm
TO-252 (DPAK)
Surface Mount
10V
-
1V
80W
3Pins
175°C
AEC-Q101
-
-
11AN5556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
5+5,330 $
10+5,020 $
25+4,700 $
50+4,310 $
100+3,900 $
Plus de tarifs
N Channel
-
650V
4A
-
0.85ohm
TO-252 (DPAK)
Surface Mount
10V
-
5V
80W
3Pins
150°C
-
X2 Class Series
-
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM