Single MOSFETs :
28 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(4)
(9)
(14)
(1)
Power Dissipation
=830mW
1
(1)
(3)
(1)
(13)
(1)
(1)
(1)
(68)
Channel Type
(28)
No. of Pins
(28)
Operating Temperature Max
(28)
Transistor Mounting
(20)
(8)
Power Dissipation Pd
(19)
Transistor Polarity
(18)
Drain Source Voltage Vds
(1)
(8)
(17)
(2)
Rds(on) Test Voltage
(6)
(1)
(6)
(15)
Transistor Case Style
(13)
(4)
(1)
(1)
(2)
(7)
Emballage
(4)
(15)
(12)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Qualification | Product Range | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+0,300 $ 50+0,133 $ 100+0,111 $ 250+0,097 $ 500+0,082 $ Plus de tarifs | N Channel | - | 60V | 320mA | 1.6ohm | 0.9ohm | SOT-323 | Surface Mount | 10V | 830mW | 1.2V | 830mW | 3Pins | 150°C | - | - | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Bandes découpées | 1+2,070 $ 50+1,300 $ 100+0,864 $ 250+0,795 $ 500+0,622 $ Plus de tarifs | N Channel | - | 60V | 2A | 0.5ohm | - | SOT-23F | Surface Mount | 5V | - | 1V | 830mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,445 $ 50+0,204 $ 100+0,179 $ 250+0,158 $ 500+0,136 $ Plus de tarifs | N Channel | N Channel | 60V | 300mA | 5ohm | 2.8ohm | TO-236AB | Surface Mount | 10V | 830mW | 2V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,755 $ 50+0,482 $ 100+0,319 $ 250+0,284 $ 500+0,249 $ Plus de tarifs | N Channel | N Channel | 60V | 500mA | 5ohm | 1.2ohm | TO-92 | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+1,920 $ 50+1,290 $ 100+0,928 $ 250+0,850 $ 500+0,771 $ Plus de tarifs | N Channel | N Channel | 60V | 2A | 0.5ohm | 0.35ohm | SOT-23F | Surface Mount | 5V | 830mW | 1V | 830mW | 3Pins | 150°C | AEC-Q101 | IntelliFET | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,378 $ 50+0,179 $ 100+0,158 $ 250+0,140 $ 500+0,122 $ Plus de tarifs | N Channel | N Channel | 30V | 560mA | 1.5ohm | 1.5ohm | SOT-23 | Surface Mount | 4V | 830mW | 1.4V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,374 $ 50+0,175 $ 100+0,154 $ 250+0,136 $ 500+0,118 $ Plus de tarifs | N Channel | N Channel | 30V | 560mA | 1.5ohm | 1.5ohm | SOT-23 | Surface Mount | 4V | 830mW | 1.4V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+0,755 $ 10+0,487 $ 100+0,328 $ 500+0,327 $ 1000+0,325 $ Plus de tarifs | N Channel | N Channel | 60V | 500mA | 5ohm | 1.2ohm | TO-226AA | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,714 $ 50+0,441 $ 100+0,279 $ 250+0,244 $ 500+0,209 $ Plus de tarifs | N Channel | N Channel | 60V | 500mA | 1.2ohm | 1.2ohm | TO-92 | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,256 $ 50+0,120 $ 100+0,106 $ 250+0,093 $ 500+0,079 $ Plus de tarifs | N Channel | N Channel | 60V | 300mA | 5ohm | 2.8ohm | SOT-23 | Surface Mount | 10V | 830mW | 2V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+0,654 $ 10+0,416 $ 100+0,277 $ 500+0,217 $ 1000+0,209 $ Plus de tarifs | N Channel | N Channel | 60V | 500mA | 5ohm | 1.2ohm | TO-92 | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each | 1+0,370 $ 10+0,266 $ 100+0,164 $ 500+0,127 $ 1000+0,105 $ Plus de tarifs | N Channel | N Channel | 30V | 560mA | 1.5ohm | 1.5ohm | SOT-23 | Surface Mount | 4V | 830mW | 800mV | 830mW | 3Pins | 150°C | - | - | - | ||||||
58K8772 RoHS | Each | 10000+0,148 $ 25000+0,130 $ | N Channel | N Channel | 60V | 500mA | 5ohm | 1.2ohm | TO-92 | Through Hole | 10V | 830mW | 2.1V | 830mW | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,046 $ 9000+0,044 $ 15000+0,043 $ | N Channel | N Channel | 60V | 300mA | 5ohm | 2.8ohm | SOT-23 | Surface Mount | 10V | 830mW | 2V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,564 $ 15+0,357 $ 25+0,350 $ | N Channel | N Channel | 30V | 560mA | 1ohm | 1ohm | SOT-23 | Surface Mount | 4V | 830mW | 1.4V | 830mW | 3Pins | 150°C | AEC-Q101 | - | AEC-Q101 | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,794 $ 9000+0,774 $ 15000+0,746 $ | N Channel | N Channel | 60V | 2A | 0.5ohm | 0.35ohm | SOT-23F | Surface Mount | 5V | 830mW | 1V | 830mW | 3Pins | 150°C | AEC-Q101 | IntelliFET | AEC-Q101 | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 5+0,686 $ 15+0,419 $ 25+0,410 $ | N Channel | N Channel | 100V | 190mA | 10ohm | 10ohm | SOT-23 | Surface Mount | 5V | 830mW | 2V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,193 $ 9000+0,189 $ 15000+0,185 $ | N Channel | N Channel | 100V | 190mA | 10ohm | 5ohm | SOT-23 | Surface Mount | 5V | 830mW | 2V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+0,746 $ 50+0,414 $ 100+0,319 $ 250+0,286 $ 500+0,251 $ Plus de tarifs | N Channel | N Channel | 30V | 1.9A | 0.12ohm | 0.077ohm | SOT-23 | Surface Mount | 10V | 830mW | 1.5V | 830mW | 3Pins | 150°C | - | - | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 3000+0,097 $ 9000+0,092 $ 15000+0,082 $ | N Channel | N Channel | 60V | 300mA | 5ohm | 2.8ohm | TO-236AB | Surface Mount | 10V | 830mW | 2V | 830mW | 3Pins | 150°C | - | - | - | ||||||
86AK6631 RoHS | DIODES INC. | Each (Supplied on Full Reel) Bobine complète | 3000+0,783 $ 9000+0,685 $ 15000+0,567 $ | N Channel | - | 60V | 2A | 0.5ohm | - | SOT-23F | Surface Mount | 5V | - | 1V | 830mW | 3Pins | 150°C | - | - | - | ||||
10AN4178 | Each (Supplied on Cut Tape) Bandes découpées | 4000+0,237 $ 5000+0,215 $ | N Channel | - | 60V | 500mA | 5ohm | - | TO-92 | Through Hole | 10V | - | 2.1V | 830mW | 3Pins | 150°C | - | BS170 Series | - | |||||
10AN4208 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 10000+0,121 $ | N Channel | - | 30V | 560mA | 1ohm | - | SOT-23 | Surface Mount | 4V | - | 1.4V | 830mW | 3Pins | 150°C | AEC-Q101 | - | - | |||||
86AK4601 RoHS | Each (Supplied on Full Reel) Bobine complète | 2000+0,185 $ 3000+0,176 $ 6000+0,159 $ 12000+0,145 $ 18000+0,137 $ Plus de tarifs | N Channel | - | 60V | 500mA | 5ohm | - | TO-92 | Through Hole | 10V | - | 2.1V | 830mW | 3Pins | 150°C | - | - | - | |||||
25AM6263 RoHS | Each (Supplied on Full Reel) Bobine complète | 3000+0,154 $ 9000+0,133 $ 15000+0,125 $ | N Channel | - | 30V | 1.9A | 0.12ohm | - | SOT-23 | Surface Mount | 10V | - | 1.5V | 830mW | 3Pins | 150°C | - | - | - | |||||