CoolMOS C3 Single MOSFETs :
6 produit(s) trouvé(s)Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(6)
Product Range
=CoolMOS C3
1
(2)
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Channel Type
(6)
Transistor Polarity
(6)
Transistor Mounting
(6)
Rds(on) Test Voltage
(6)
Gate Source Threshold Voltage Max
(6)
No. of Pins
(6)
Operating Temperature Max
(6)
Drain Source Voltage Vds
(2)
(1)
(3)
Continuous Drain Current Id
(1)
(2)
(1)
(1)
(1)
Emballage
(6)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Channel Type | Transistor Polarity | Drain Source Voltage Vds | Continuous Drain Current Id | Drain Source On State Resistance | On Resistance Rds(on) | Transistor Case Style | Transistor Mounting | Rds(on) Test Voltage | Power Dissipation Pd | Gate Source Threshold Voltage Max | Power Dissipation | No. of Pins | Operating Temperature Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+5,570 $ 10+3,850 $ 100+2,870 $ 500+2,450 $ 1000+2,410 $ Plus de tarifs | N Channel | N Channel | 800V | 11A | 0.39ohm | 0.39ohm | TO-220FP | Through Hole | 10V | 34W | 3V | 34W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+7,560 $ 10+6,440 $ 25+5,330 $ 50+4,210 $ 100+3,820 $ Plus de tarifs | N Channel | N Channel | 900V | 11A | 0.39ohm | 0.39ohm | TO-247 | Through Hole | 10V | 156W | 3V | 156W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+8,570 $ 10+7,380 $ 25+6,170 $ 50+4,980 $ 100+4,650 $ Plus de tarifs | N Channel | N Channel | 650V | 20.7A | 0.16ohm | 0.16ohm | TO-220 | Through Hole | 10V | 208W | 3V | 208W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+25,910 $ 10+23,210 $ 25+19,950 $ 50+18,330 $ 100+17,250 $ Plus de tarifs | N Channel | N Channel | 650V | 47A | 0.06ohm | 0.06ohm | TO-247 | Through Hole | 10V | 415W | 3V | 415W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+3,850 $ 10+2,490 $ 100+1,740 $ 500+1,470 $ 1000+1,230 $ Plus de tarifs | N Channel | N Channel | 900V | 5.1A | 0.94ohm | 0.94ohm | TO-220 | Through Hole | 10V | 83W | 3V | 83W | 3Pins | 150°C | CoolMOS C3 | ||||||
Each | 1+8,960 $ 10+6,010 $ 25+5,380 $ 50+4,750 $ 100+4,340 $ Plus de tarifs | N Channel | N Channel | 900V | 15A | 0.28ohm | 0.28ohm | TO-220FP | Through Hole | 10V | 35W | 3V | 35W | 3Pins | 150°C | CoolMOS C3 | ||||||