Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantHARTING
Réf. Fabricant09200009918Copie
Code Commande43K6934
Fiche technique
IGBT ConfigurationThree Phase Inverter
Transistor PolarityN Channel
DC Collector Current30A
Continuous Collector Current30A
Collector Emitter Saturation Voltage2.75V
Collector Emitter Saturation Voltage Vce(on)600V
Power Dissipation Pd103W
Power Dissipation103W
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Collector Emitter Voltage V(br)ceo600V
Transistor Case StyleModule
IGBT TerminationSolder
No. of Pins27Pins
Collector Emitter Voltage Max600V
IGBT Technology-
Transistor MountingThrough Hole
Product Range-
SVHCNo SVHC (15-Jan-2018)
Spécifications techniques
IGBT Configuration
Three Phase Inverter
DC Collector Current
30A
Collector Emitter Saturation Voltage
2.75V
Power Dissipation Pd
103W
Junction Temperature, Tj Max
150°C
Collector Emitter Voltage V(br)ceo
600V
IGBT Termination
Solder
Collector Emitter Voltage Max
600V
Transistor Mounting
Through Hole
SVHC
No SVHC (15-Jan-2018)
Transistor Polarity
N Channel
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
600V
Power Dissipation
103W
Operating Temperature Max
150°C
Transistor Case Style
Module
No. of Pins
27Pins
IGBT Technology
-
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (15-Jan-2018)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit