2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Isolators
                                                                                                  Imprimer la page

                                                                                                  MAX22291CASA/V+

                                                                                                  Digital Isolator, 2 Channels, 1.71 V, 5.5 V, NSOIC, 8 Pins, 200 Mbps

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ANALOG DEVICES MAX22291CASA/V+
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX22291CASA/V+
                                                                                                  Code Commande99AJ4665
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  245 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+4,770 $
                                                                                                  10+4,290 $
                                                                                                  25+4,050 $
                                                                                                  50+3,780 $
                                                                                                  100+3,510 $
                                                                                                  300+3,240 $
                                                                                                  500+2,990 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  4,77 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ANALOG DEVICES
                                                                                                  FabricantANALOG DEVICES
                                                                                                  Réf. FabricantMAX22291CASA/V+
                                                                                                  Code Commande99AJ4665
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  No. of Channels2 Channel
                                                                                                  Supply Voltage Min1.71V
                                                                                                  Propagation Delay12.3ns
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageNSOIC
                                                                                                  Interface Case StyleNSOIC
                                                                                                  No. of Pins8Pins
                                                                                                  Data Rate200Mbps
                                                                                                  Input LevelCMOS, TTL
                                                                                                  Output Level-
                                                                                                  Isolation IC TypeDigital Isolator
                                                                                                  Isolation TypeGalvanic
                                                                                                  Isolation Voltage3kV
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  QualificationAEC-Q100
                                                                                                  Automotive Qualification StandardAEC-Q100
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Aperçu du produit

                                                                                                  MAX22291CASA/V+ is a reinforced, fast, low-power, two-channel digital isolator. It is a 2-channel reinforced, fast, low-power digital galvanic isolator using Maxim’s proprietary process technology. This device features reinforced isolation for a withstand voltage rating of 3kVRMS for 60 seconds. It transfers digital signals between circuits with different power domains, using as little as 0.78mW per channel at 1Mbps (1.8V supply). The low-power feature reduces system dissipation, increases reliability, and enables compact designs. This device is available with a maximum data rate of 200Mbps, and with outputs that are either default high or default low. It features low propagation delay and low clock jitter, which reduces system latency. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A. It is used in applications such as automotive, hybrid electric vehicle, chargers, battery management systems (BMS), inverters.

                                                                                                  • 1/1 channel configuration, 200Mbps data rate, AEC-Q100 qualification
                                                                                                  • High default output, 3kVRMS isolation voltage
                                                                                                  • Withstands ±10kV Surge between GNDA and GNDB with 1.2/50μs Waveform
                                                                                                  • Maximum working isolation voltage is 445VRMS
                                                                                                  • Common-mode transient immunity is 50kV/µs typical at (VDDA - VGNDA = 1.71V to 5.5V)
                                                                                                  • Clock jitter RMS is 7.5ps typical at (500KHz clock input, rising/falling edges)
                                                                                                  • Propagation delay is 7ns typical at (3.0V ≤ VDD- ≤ 3.6V, TA = +25°C)
                                                                                                  • Pulse width distortion is 0.4ns typical at (4.5V ≤ VDD- ≤ 5.5V, TA = +25°C)
                                                                                                  • Rise time is 0.8ns typical at (4.5V ≤ VDD- ≤ 5.5V, TA = +25°C)
                                                                                                  • Operating temperature range from -40°C to +125°C, 8-lead narrow SOIC package

                                                                                                  Remarques

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Spécifications techniques

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Supply Voltage Min

                                                                                                  1.71V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Interface Case Style

                                                                                                  NSOIC

                                                                                                  Data Rate

                                                                                                  200Mbps

                                                                                                  Output Level

                                                                                                  -

                                                                                                  Isolation Type

                                                                                                  Galvanic

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Automotive Qualification Standard

                                                                                                  AEC-Q100

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Propagation Delay

                                                                                                  12.3ns

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Input Level

                                                                                                  CMOS, TTL

                                                                                                  Isolation IC Type

                                                                                                  Digital Isolator

                                                                                                  Isolation Voltage

                                                                                                  3kV

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (21-Jan-2025)
                                                                                                  Télécharger le certificat de conformité du produit

                                                                                                  Certificat de conformité du produit

                                                                                                  Traçabilité des produits