| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,379 $ | 0,38 $ |
| Total Prix | 0,38 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,379 $ |
| 50+ | 0,231 $ |
| 100+ | 0,203 $ |
| 250+ | 0,186 $ |
| 500+ | 0,172 $ |
| 1000+ | 0,162 $ |
| 2500+ | 0,159 $ |
| 5000+ | 0,155 $ |
Informations produit
Aperçu du produit
74AUP1G126GW,125 is a low-power buffer/line driver. It provides a single non-inverting buffer/line driver with a 3-state output. The 3-state output is controlled by the output enable input (OE). A LOW level at pin OE causes the output to assume a high-impedance OFF-state. This device has the input-disable feature, which allows floating input signals. The inputs are disabled when the output enable input OE is LOW. Schmitt-trigger action at all inputs makes the circuit tolerant to slower input rise and fall times across the entire VCC range from 0.8V to 3.6V. This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8V to 3.6V. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing a damaging backflow current through the device when it is powered down.
- Wide supply voltage range from 0.8V to 3.6V, ESD protection
- High noise immunity, complies with JEDEC standards
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages upto 3.6V, low noise overshoot and undershoot <lt/>10% of VCC
- Input-disable feature allows floating input conditions
- IOFF circuitry provides partial power-down mode operation
- Supply current is 0.5μA maximum at (VI=GND or VCC;IO = 0A;VCC = 0.8V to 3.6V, Tamb = 25°C)
- Input capacitance is 0.9pF typical at (VCC = 0V to 3.6V;VI=GND or VCC, Tamb = 25°C)
- Propagation delay is 20.6ns typical at (VCC = 0.8V, Tamb = 25°C; CL = 5pF)
- Operating temperature range from -40°C to +125°C, TSSOP5 package
Spécifications techniques
Buffer / Line Driver, Non Inverting
TSSOP
5Pins
3.6V
741G126
125°C
-
MSL 1 - Unlimited
74AUP1G126
TSSOP
800mV
74AUP
-40°C
-
-
No SVHC (25-Jun-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit