2. Semiconductors - ICs
                                                                                                3. Logic
                                                                                                4. Multiplexers / Demultiplexers
                                                                                                Imprimer la page

                                                                                                CBTU02044HEJ

                                                                                                Data Selector/Multiplexer, 1:2, 1.62 V to 3.63 V, HUQFN-16, 2 Channels, -40 °C to 85 °C

                                                                                                Date/Lot Code

                                                                                                NXP
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                NXP CBTU02044HEJ
                                                                                                FabricantNXP
                                                                                                Réf. FabricantCBTU02044HEJ
                                                                                                Code Commande82AH7003
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                11 485 En Stock
                                                                                                Options de conditionnement
                                                                                                Bandes découpées & Mise en bobine
                                                                                                QuantitéPrix
                                                                                                1+1,950 $
                                                                                                10+1,820 $
                                                                                                25+1,710 $
                                                                                                Bobine complète
                                                                                                QuantitéPrix
                                                                                                6000+1,490 $
                                                                                                12000+1,340 $
                                                                                                18000+1,290 $
                                                                                                30000+1,240 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                NXP
                                                                                                FabricantNXP
                                                                                                Réf. FabricantCBTU02044HEJ
                                                                                                Code Commande82AH7003
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Logic Family / Base NumberCBTU02044
                                                                                                Logic Type2-to-1 Line Data Selector / Multiplexer
                                                                                                No. of Channels2Channels
                                                                                                Line Configuration1:2
                                                                                                Supply Voltage Min1.62V
                                                                                                Supply Voltage Max3.63V
                                                                                                IC Case / PackageHUQFN
                                                                                                Logic Case StyleHUQFN
                                                                                                No. of Pins16Pins
                                                                                                Logic IC Family-
                                                                                                Logic IC Base Number-
                                                                                                Operating Temperature Min-10°C
                                                                                                Operating Temperature Max85°C
                                                                                                Qualification-
                                                                                                Product Range-
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 1 - Unlimited
                                                                                                SVHCNo SVHC (27-Jun-2024)

                                                                                                Aperçu du produit

                                                                                                CBTU02044HEJ is a high-speed differential 1-to-2 switching chip optimized to interface with PCIe4.0 for server and client applications. This high performance switch chip could be used for other high-speed interfaces such as PCIe-Gen4, MIPI, DP1.4, and DDR. CBTU02044 also functions as a 2-to-1 MUX by selecting 1 (port A) as output out of one of the two differential ports (either port B or C). Pinouts are optimized for minimum number of layout layers and for achievement of very low crosstalk to meet stringent crosstalk requirements at higher data rate. CBTU02044 is a small package with optimized footprint for smaller real estate occupancy.

                                                                                                • Optimized high-speed signal integrity, minimize crosstalk to meet stringent PCIe4.0 requirement
                                                                                                • Differential input voltage VID <lt/>1.6V, intra-pair skew <lt/>4ps
                                                                                                • CMOS SEL and XSD pins, back current protection on all I/O pins of these switches
                                                                                                • All channels support rail-to-rail input voltage (up to 2.4V)
                                                                                                • ESD: 2000 V HBM; 1000 V CDM
                                                                                                • Supply voltage range from 1.62 to 3.63V (3.3V supply option)
                                                                                                • Supply current is 3μA typ (XSD = HIGH (disable))
                                                                                                • Enable time is 90μs max (XSD going LOW to channel specified operating characteristics)
                                                                                                • Reconfiguration time is 18ms typ (SEL state changes)
                                                                                                • HUQFN16 package, ambient temperature range from -40°C to +85°C

                                                                                                Spécifications techniques

                                                                                                Logic Family / Base Number

                                                                                                CBTU02044

                                                                                                No. of Channels

                                                                                                2Channels

                                                                                                Supply Voltage Min

                                                                                                1.62V

                                                                                                IC Case / Package

                                                                                                HUQFN

                                                                                                No. of Pins

                                                                                                16Pins

                                                                                                Logic IC Base Number

                                                                                                -

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                Product Range

                                                                                                -

                                                                                                MSL

                                                                                                MSL 1 - Unlimited

                                                                                                Logic Type

                                                                                                2-to-1 Line Data Selector / Multiplexer

                                                                                                Line Configuration

                                                                                                1:2

                                                                                                Supply Voltage Max

                                                                                                3.63V

                                                                                                Logic Case Style

                                                                                                HUQFN

                                                                                                Logic IC Family

                                                                                                -

                                                                                                Operating Temperature Min

                                                                                                -10°C

                                                                                                Qualification

                                                                                                -

                                                                                                Automotive Qualification Standard

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (27-Jun-2024)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Produits de remplacement pour CBTU02044HEJ

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (27-Jun-2024)
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit

                                                                                                Traçabilité des produits
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Tous droits réservés.