| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,970 $ | 2,97 $ |
| Total Prix | 2,97 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,970 $ |
| 50+ | 2,120 $ |
| 100+ | 1,900 $ |
| 250+ | 1,800 $ |
| 500+ | 1,730 $ |
| 1000+ | 1,680 $ |
| 2500+ | 1,630 $ |
| 5000+ | 1,580 $ |
| Quantité | Prix |
|---|---|
| 20000+ | 1,900 $ |
| 60000+ | 1,860 $ |
| 100000+ | 1,830 $ |
Informations produit
Aperçu du produit
CBTU02044HEJ is a high-speed differential 1-to-2 switching chip optimized to interface with PCIe4.0 for server and client applications. This high performance switch chip could be used for other high-speed interfaces such as PCIe-Gen4, MIPI, DP1.4, and DDR. CBTU02044 also functions as a 2-to-1 MUX by selecting 1 (port A) as output out of one of the two differential ports (either port B or C). Pinouts are optimized for minimum number of layout layers and for achievement of very low crosstalk to meet stringent crosstalk requirements at higher data rate. CBTU02044 is a small package with optimized footprint for smaller real estate occupancy.
- Optimized high-speed signal integrity, minimize crosstalk to meet stringent PCIe4.0 requirement
- Differential input voltage VID <lt/>1.6V, intra-pair skew <lt/>4ps
- CMOS SEL and XSD pins, back current protection on all I/O pins of these switches
- All channels support rail-to-rail input voltage (up to 2.4V)
- ESD: 2000 V HBM; 1000 V CDM
- Supply voltage range from 1.62 to 3.63V (3.3V supply option)
- Supply current is 3μA typ (XSD = HIGH (disable))
- Enable time is 90μs max (XSD going LOW to channel specified operating characteristics)
- Reconfiguration time is 18ms typ (SEL state changes)
- HUQFN16 package, ambient temperature range from -40°C to +85°C
Spécifications techniques
CBTU02044
2Channels
1.62V
HUQFN
16Pins
-
85°C
-
MSL 1 - Unlimited
2-to-1 Line Data Selector / Multiplexer
1:2
3.63V
HUQFN
-
-10°C
-
-
No SVHC (27-Jun-2024)
Documents techniques (2)
Produits de remplacement pour CBTU02044HEJ
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit