Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Informations produit
FabricantMICRON
Réf. FabricantMT62F2G32D4DS-026 WT:CCopie
Code Commande48AK5486
Fiche technique
DRAM TypeMobile LPDDR5
Memory Density64Gbit
DRAM Density64Gbit
DRAM Memory Configuration2G x 32bit
Memory Configuration2G x 32bit
Clock Frequency Max3.75GHz
Clock Frequency3.75GHz
IC Case / PackageTFBGA
Memory Case StyleTFBGA
No. of Pins315Pins
Supply Voltage Nom1.05V
IC MountingSurface Mount
Access Time266ps
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Aperçu du produit
- Y42M mobile LPDDR5 SDRAM
- 17.1GB/s maximum bandwidth per channel, selectable CKR (WCK:CK = 2:1 or 4:1)
- Single x16 channel/die, double-data-rate command/address entry
- Differential data clocks (WCK_t/WCK_c), background ZQ calibration/command-based ZQ calibration
- Partial-array self refresh (PASR) and partial-array auto refresh (PAAR) with segment mask
- I/O type: low-swing single-ended, VSS terminated, VOH-compensated output drive
- Dynamic voltage frequency scaling core, single-ended CK, single-ended WCK and single-ended RDQS
- Operating voltage is 1.05V VDD2/0.5V VDDQ
- 2 Gig x 32 configuration
- 315-ball TFBGA package, -25°C ≤ Tc ≤ +85°C operating temperature
Spécifications techniques
DRAM Type
Mobile LPDDR5
DRAM Density
64Gbit
Memory Configuration
2G x 32bit
Clock Frequency
3.75GHz
Memory Case Style
TFBGA
Supply Voltage Nom
1.05V
Access Time
266ps
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Memory Density
64Gbit
DRAM Memory Configuration
2G x 32bit
Clock Frequency Max
3.75GHz
IC Case / Package
TFBGA
No. of Pins
315Pins
IC Mounting
Surface Mount
Operating Temperature Min
-25°C
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (17-Jan-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit