| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 750 | 43,050 $ | 32 287,50 $ |
| Total Prix | 32 287,50 $ | ||
| Quantité | Prix |
|---|---|
| 750+ | 43,050 $ |
Informations produit
Aperçu du produit
The MC9S12DG128CFUER is a 16-bit Microcontroller based on enhanced HCS12 CPU with CISC architecture operates at a maximum frequency of 25MHz. The device incorporates 128kB internal flash, 8kB internal RAM, 2kB EEPROM, 8-channel 10-bit A/D converter and 59 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, three multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, two serial communications interface (SCI) and two serial peripheral interface modules (SPI). An inter IC (I2C) bus minimizes the need for large numbers of connections between devices and eliminates the need for an address decoder and also provides a simple, efficient method of data exchange between devices.
- 25MHz Bus operation at 5V for 40ns minimum instruction cycle time
- Opcode compatible with the 68HC11 and 68HC12
- C-optimized architecture produces extremely compact code
- Dedicated serial debug interface
- On-chip breakpoints
- Real-time in-circuit emulation and debug
- Read/write memory and registers while running at full speed
- Integrated third-generation flash memory
- Clock generation module with phase-lock loop (PLL)
- Clock monitor with limp home mode in case of no external clock
- Programmable clock frequency
- Real-time interrupt
- Watchdog timer
- 8-channel 16-bit Enhanced capture timer
- 16-bit Modulus down counter
- Flexible programmable timer system
- Programmable pull-ups/pull-downs
- Dual drive capability
Applications
Automotive, Industrial
Spécifications techniques
HCS12 Family S12D Series Microcontrollers
HCS12
16bit
25MHz
128KB
QFP
QFP
8KB
16Channels
4.5V
S12D
-40°C
Surface Mount
MSL 3 - 168 hours
S12D
16bit
16 bit
25MHz
80Pins
59I/O's
CAN, I2C, SCI, SPI
CAN, I2C, SCI, SPI
10Bit
HCS12
5.25V
85°C
-
No SVHC (27-Jun-2024)
Documents techniques (3)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit