| Quantité | Prix |
|---|---|
| 1+ | 53,740 $ |
| 5+ | 49,360 $ |
| 10+ | 44,980 $ |
| 25+ | 43,170 $ |
| 50+ | 41,370 $ |
| 100+ | 39,560 $ |
| 250+ | 38,360 $ |
Informations produit
Aperçu du produit
The C8051F130-GQ is a precision analog 8-bit ISP Flash Microcontroller featuring high-speed pipelined 8051-compatible CIP-51 core the fastest CPU up to 100MIPS, 10-bit ADC and up to 128kB of on-chip flash with 8kB of RAM. With on-chip VDD monitor, watchdog timer and clock oscillator, the device is truly stand-alone system-on-a-chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The flash memory can be reprogrammed even in-circuit, providing nonvolatile data storage and also allowing field upgrades of the 8051 firmware.
- Pipelined instruction architecture - Executes 70% of instruction set in 1 or 2 system clocks
- 2-cycle 16 x 16 MAC Engine
- Two analog comparators
- Voltage reference
- VDD Monitor/Brown-out detector
- On-chip debug circuitry facilitates full-speed, nonintrusive In-circuit/In-system debugging
- Provides breakpoints, single-stepping, watchpoints, stack monitor
- Inspect/Modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods and sockets
- IEEE1149.1 compliant boundary scan
- Hardware SMBus™ (I²C™ Compatible), SPI™ and two UART serial ports available concurrently
- Programmable 16-bit counter/timer array with 6 capture/compare modules
- 5 General purpose 16-bit counter/timers
- Dedicated watchdog timer, Bi-directional reset pin
- 24.5MHz Internal precision oscillator
- Flexible PLL technology
- External oscillator - Crystal, RC, C or clock
- Power saving sleep and shutdown modes
Applications
Industrial
Spécifications techniques
C8051F13x
100MHz
100MHz
100Pins
TQFP
I2C, SPI, UART
8.25KB
10Bit
3.6V
85°C
C8051
-
To Be Advised
C8051 Family C8051F13x Series Microcontrollers
8051
128KB
TQFP
64I/O's
I2C, SPI, UART
8Channels
3V
-40°C
Surface Mount
C8051F13x
-
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit