| Quantité | Prix |
|---|---|
| 1+ | 17,200 $ |
| 10+ | 14,140 $ |
| 25+ | 13,380 $ |
| 50+ | 12,850 $ |
| 100+ | 12,320 $ |
| 320+ | 12,080 $ |
| 640+ | 11,830 $ |
Informations produit
Aperçu du produit
The STM32F107RCT7 is a connectivity line 32bit Microcontroller Unit offers two 12bit ADCs, four general-purpose 16bit timers plus a PWM timer and as well as standard and advanced communication interfaces up to two I²Cs, three SPIs and two I2Ss, five USARTs, an USB OTG FS and two CANs. It incorporates the high-performance ARM® Cortex®-M3 32bit RISC core operating at a 72MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.
- POR, PDR and programmable voltage detector
- Low power - Sleep, stop and standby modes, VBAT supply for RTC and backup registers
- Clock, reset and supply management
- 12-channel DMA controller
- Debug mode - Serial wire debug (SWD) and JTAG interfaces
- Cortex®-M3 embedded trace Macrocell™
- 2 x Watchdog timers
- SysTick timer - 24-bit down counter
- CRC calculation unit, 96-bit unique ID
Applications
Motor Drive & Control, Portable Devices, Medical, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial, Security, Imaging, Video & Vision, HVAC
Avertissements
ESD sensitive device, take proper precaution while handling the device.
Spécifications techniques
STM32 Family STM32F1 Series Microcontrollers
32bit
32 bit
72MHz
64Pins
51I/O's
CAN, I2C, USART, USB OTG, EMAC
CAN, I2C, UART, USB
12Bit
3.6V
105°C
STM32
-
No SVHC (25-Jun-2025)
ARM Cortex-M3
32bit
72MHz
256KB
LQFP
LQFP
64KB
16Channels
2V
-40°C
Surface Mount
STM32F1
MSL 3 - 168 hours
Documents techniques (3)
Produits de remplacement pour STM32F107RCT7
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit