Microprocessors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Product Range
MPU Core Size
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
MPU Case Style
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
CPU Speed
No. of I/O's
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09J5495 | Each | Prix non disponible. Veuillez contacter le service clientèle. | PowerQUICC Family PowerQUICC I Series Microprocessors | 32bit | 1Cores | 16KB | BGA | 357Pins | BGA | 1.7V | 1.9V | 133MHz | I2C, MII, Parallel, SPI, UART, USB | 133MHz | 77I/O's | 32bit | 32 bit | I2C, MII, Parallel, SPI, UART, USB | Surface Mount | -40°C | 100°C | PowerQUICC I | PowerQUICC | |||||
Each | 25+ 88,870 $ 50+ 87,600 $ 100+ 82,560 $ | Min : 40 / Mult : 40 | 4440489 Series | 32bit | 1Cores | 32KB | BGA | 516Pins | - | 1.425V | 1.575V | 300MHz | I2C, JTAG, SPI, UART | 300MHz | 82I/O's | 32bit | 32 bit | I2C, JTAG, SPI, UART | Surface Mount | 0°C | 100°C | PowerQUICC II | PowerQUICC |