Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
Informations produit
FabricantAMPHENOL RF
Réf. Fabricant78750Copie
Code Commande73K1973
Fiche technique
No. of Channels-
Driver ConfigurationLow Side
Gate Driver Type-
Power Switch TypeIGBT
No. of Pins14Pins
Driver Case StyleSIP
Input Type-
IC Case / PackageSIP
Source Current-
IC MountingThrough Hole
Sink Current-
Supply Voltage Min14V
Supply Voltage Max15V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Input Delay0.8µs
Output Delay1µs
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Aperçu du produit
The M57959L is a Hybrid Integrated Circuit designed for driving n-channel IGBT modules in any gate amplifier application. This device operates as an isolation amplifier for these modules and provides the required electrical isolation between the input and output with an optocoupler. Short-circuit protection is provided by a built in desaturation detector. A fault signal is provided if the short-circuit protection is activated.
- Built-in high CMRR optocoupler
- Electrical Isolation between input and output with optocouplers (Viso=2500, VRMS for 1 minute)
- TTL compatible input interface
- Two supply drive topology
- Built-in short-circuit protection circuit with a pin for fault output
- 85°C Junction temperature
- 20mA Fault output current
- 50V Input voltage
Applications
Power Management, Motor Drive & Control, Maintenance & Repair
Spécifications techniques
No. of Channels
-
Gate Driver Type
-
No. of Pins
14Pins
Input Type
-
Source Current
-
Sink Current
-
Supply Voltage Max
15V
Operating Temperature Max
60°C
Output Delay
1µs
Product Range
-
SVHC
To Be Advised
Driver Configuration
Low Side
Power Switch Type
IGBT
Driver Case Style
SIP
IC Case / Package
SIP
IC Mounting
Through Hole
Supply Voltage Min
14V
Operating Temperature Min
-20°C
Input Delay
0.8µs
Qualification
-
MSL
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit