| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 3,700 $ | 3,70 $ |
| Total Prix | 3,70 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 3,700 $ |
| 50+ | 2,630 $ |
| 100+ | 2,400 $ |
| 250+ | 2,290 $ |
| 500+ | 2,250 $ |
| 1000+ | 2,210 $ |
| 2500+ | 2,170 $ |
| 5000+ | 2,110 $ |
Informations produit
Aperçu du produit
The STPM34TR is a high accuracy Analog Front End (AFE) for DC and AC energy measurement, offering high accuracy down to extremely low current typical of home appliances in stand-by. A full set of on-board features provides high system integration and enable on-chip power quality monitoring. The device has up to 4 independent 24 bits 2nd order ∑Δ ADC with PGA. The device has integrated DSP for "turn-key" energy parameters calculations. Built-in twin independently temperature compensated voltage references and double LED output programmable for active and reactive energy pulses generation.
- Applicable to class 0.2m
- <0.1% Active power accuracy over a dynamic range of 5000:1
- 4kHz Bandwidth
- Very fast single point calibration
- AC and DC measurement
- Multiple sensors support - Shunt, current transformer, Rogowsky coils
- Multiple host interfaces 5 and 3 wires SPI, UART
- I,V bit stream available to host controller for customer own processing
- Case removal and Neutral Anti-tamper detection
- Exceeds 50-60Hz EN 50470-x, IEC 62053-2x, ANSI12.2x
Spécifications techniques
Three Phase Energy Metering IC
3.65V
32Pins
85°C
-
No SVHC (25-Jun-2025)
2.95V
QFN
-40°C
-
MSL 3 - 168 hours
Documents techniques (3)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit