Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantGEMS SENSORS
Réf. Fabricant29608Copie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande92C8764
Votre numéro de pièce
6 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 1 112,080 $ |
| 5+ | 1 048,630 $ |
| 10+ | 1 001,390 $ |
| 25+ | 942,700 $ |
| 50+ | 880,660 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 112,08 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantGEMS SENSORS
Réf. Fabricant29608Copie
Délai d’approvisionnement standard du fabricant6 semaines
Code Commande92C8764
Fiche technique
Sensor TypeFlow Switch
Flow Switch TypeSPDT
Flow Rate Min15GPM (US)
Flow Rate Max52GPM (US)
Operating Pressure Min-
Operating Pressure Max138bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Housing MaterialStainless Steel
Operating Temperature Min-30°F
Operating Temperature Max300°F
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
29608 is a FS-550 series high pressure metal paddle switch flow sensor with 316 stainless steel body. It senses liquid flow in either direction to monitor flow/no-flow conditions. This is supplied in two paddle lengths. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases in a pipe, the paddle of the switch pivots to move out of the liquid path, producing less than 3PSIG of pressure drop regardless of pipe size.
- Fixed setting type, 24" long, 18AWG, polymeric lead wire electrical termination
- SPDT, 20VA standard unit switch, long paddle length
- N.O. or N.C. switch operation
- Set point accuracy is ±25%
- Repeatability is ±5%
- 3psig (0.2bar) max pressure drop, 2000psig (138bar) max operating pressure
- Operating temperature range from -34.4°C to + 148.9°C
Spécifications techniques
Sensor Type
Flow Switch
Flow Rate Min
15GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
-
Housing Material
Stainless Steel
Operating Temperature Max
300°F
Qualification
-
Flow Switch Type
SPDT
Flow Rate Max
52GPM (US)
Operating Pressure Max
138bar
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Min
-30°F
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non
Conforme à la norme RoHS Phthalates:Non
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit