Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantMURATA
Réf. FabricantSCA3300-D01-1Copie
Code Commande38AC2279
Gamme de produitSCA Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantMURATA
Réf. FabricantSCA3300-D01-1Copie
Code Commande38AC2279
Gamme de produitSCA Series
Fiche technique
MEMS Sensor OutputDigital
Sensing Range - Accelerometer± 6g
MEMS Sensor OutputDigital
Sensing AxisX, Y, Z
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensitivity Typ2700LSB/g
Sensor Case StyleSMD
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensitivity Min0
Sensitivity Min1350LSB/g
Operating Temperature Min-40°C
Sensitivity Max0
Operating Temperature Max125°C
Sensitivity Max5400LSB/g
Qualification-
Product RangeSCA Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
SCA3300-D01-1 is a 3-axis accelerometer with digital SPI interface. The 3-axis high performance accelerometer with ±1.5 to ±6g user selectable measurement range. SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.
- Extensive self-diagnostics features
- Ground breaking bias stability, low noise level and good vibration robustness
- SPI digital interface
- Unique mechanical over damping
- Operating temperature range from −40°C to +125°C
- 3.0V to 3.6V supply voltage with 1mA current consumption
- Proven capacitive 3D-MEMS technology
- Size is 0.29inch x 0.33inch x 0.12inch (L x W x H)
Spécifications techniques
MEMS Sensor Output
Digital
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
12Pins
Sensor Case Style
SMD
Supply Voltage Max
3.6V
Sensitivity Min
1350LSB/g
Sensitivity Max
0
Sensitivity Max
5400LSB/g
Product Range
SCA Series
MSL
MSL 3 - 168 hours
Sensing Range - Accelerometer
± 6g
Sensing Axis
X, Y, Z
Sensor Case / Package
SMD
Sensitivity Typ
2700LSB/g
Supply Voltage Min
3V
Sensitivity Min
0
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit