2. Sensors & Transducers
                                                                                                3. Sensors
                                                                                                4. Motion Sensors & Position Sensors
                                                                                                5. MEMS Accelerometers
                                                                                                Imprimer la page

                                                                                                SCA3300-D01-1

                                                                                                MEMS Accelerometer, ± 6g, X, Y, Z, SPI, SMD, 12 Pins, 2700LSB/g

                                                                                                MURATA
                                                                                                MURATA SCA3300-D01-1
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantMURATA
                                                                                                Réf. FabricantSCA3300-D01-1
                                                                                                Code Commande38AC2279
                                                                                                Gamme de produitSCA Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                MURATA
                                                                                                FabricantMURATA
                                                                                                Réf. FabricantSCA3300-D01-1
                                                                                                Code Commande38AC2279
                                                                                                Gamme de produitSCA Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                MEMS Sensor OutputDigital
                                                                                                MEMS Sensor OutputDigital
                                                                                                Sensing Range - Accelerometer± 6g
                                                                                                Sensing AxisX, Y, Z
                                                                                                Output InterfaceSPI
                                                                                                Sensor Case / PackageSMD
                                                                                                No. of Pins12Pins
                                                                                                Sensitivity Typ2700LSB/g
                                                                                                Sensor Case StyleSMD
                                                                                                Supply Voltage Min3V
                                                                                                Supply Voltage Max3.6V
                                                                                                Sensitivity Min1350LSB/g
                                                                                                Operating Temperature Min-40°C
                                                                                                Sensitivity Min0
                                                                                                Sensitivity Max0
                                                                                                Sensitivity Max5400LSB/g
                                                                                                Operating Temperature Max125°C
                                                                                                Qualification-
                                                                                                Product RangeSCA Series
                                                                                                Automotive Qualification Standard-
                                                                                                MSLMSL 3 - 168 hours
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                SCA3300-D01-1 is a 3-axis accelerometer with digital SPI interface. The 3-axis high performance accelerometer with ±1.5 to ±6g user selectable measurement range. SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.

                                                                                                • Extensive self-diagnostics features
                                                                                                • Ground breaking bias stability, low noise level and good vibration robustness
                                                                                                • SPI digital interface
                                                                                                • Unique mechanical over damping
                                                                                                • Operating temperature range from −40°C to +125°C
                                                                                                • 3.0V to 3.6V supply voltage with 1mA current consumption
                                                                                                • Proven capacitive 3D-MEMS technology
                                                                                                • Size is 0.29inch x 0.33inch x 0.12inch (L x W x H)

                                                                                                Spécifications techniques

                                                                                                MEMS Sensor Output

                                                                                                Digital

                                                                                                Sensing Range - Accelerometer

                                                                                                ± 6g

                                                                                                Output Interface

                                                                                                SPI

                                                                                                No. of Pins

                                                                                                12Pins

                                                                                                Sensor Case Style

                                                                                                SMD

                                                                                                Supply Voltage Max

                                                                                                3.6V

                                                                                                Operating Temperature Min

                                                                                                -40°C

                                                                                                Sensitivity Max

                                                                                                0

                                                                                                Operating Temperature Max

                                                                                                125°C

                                                                                                Product Range

                                                                                                SCA Series

                                                                                                MSL

                                                                                                MSL 3 - 168 hours

                                                                                                MEMS Sensor Output

                                                                                                Digital

                                                                                                Sensing Axis

                                                                                                X, Y, Z

                                                                                                Sensor Case / Package

                                                                                                SMD

                                                                                                Sensitivity Typ

                                                                                                2700LSB/g

                                                                                                Supply Voltage Min

                                                                                                3V

                                                                                                Sensitivity Min

                                                                                                1350LSB/g

                                                                                                Sensitivity Min

                                                                                                0

                                                                                                Sensitivity Max

                                                                                                5400LSB/g

                                                                                                Qualification

                                                                                                -

                                                                                                Automotive Qualification Standard