1.1kohm PTC Thermistors:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPCOS | Each | 1+ 2,350 $ 10+ 2,270 $ 25+ 2,160 $ 50+ 2,090 $ 100+ 2,020 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.1kohm | Through Hole | Through Hole | B59774 | 550V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 16mA | 32mA | No SVHC (25-Jun-2025) | - | 8.5mm | - | ||||
Each | 1+ 2,520 $ 10+ 2,440 $ 25+ 2,420 $ 50+ 2,270 $ 100+ 2,120 $ Plus de tarifs | Min : 1 / Mult : 1 | 1.1kohm | Through Hole | Through Hole | B597xxC0 Series | 440VAC | Over Current Protection and Inrush Current Limiting | Over Current Protection and Inrush Current Limiting | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 16mA | 32mA | Lead (25-Jun-2025) | - | 9mm | AEC-Q200 | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 1,010 $ 10+ 1,010 $ | Min : 1 / Mult : 1 | 1.1kohm | Through Hole | - | - | 1kV | - | Current Limiting Protection | -20°C | 60°C | Disc, Radial Leaded | ± 20% | - | - | - | 80°C | 8mm | - | ||||