100ohm PTC Thermistors :
38 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 7,250 $ 10+ 5,580 $ 25+ 5,060 $ 50+ 4,800 $ 100+ 4,670 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | J219 Series | 560VAC | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | - | ± 25% | - | - | No SVHC (25-Jun-2025) | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ 7,270 $ 10+ 6,360 $ 25+ 6,050 $ 50+ 5,840 $ 100+ 5,590 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59100 Series | 30VDC | Limit Temperature Monitoring & Thermal Protection | 0 | 0°C | 40°C | PTC | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | ||||||
Each | 1+ 9,160 $ 10+ 8,050 $ 25+ 7,690 $ 50+ 7,440 $ 100+ 7,320 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59100 Series | 30VDC | Limit Temperature Monitoring & Thermal Protection | 0 | 90°C | 160°C | Bead | - | - | - | Lead (25-Jun-2025) | - | - | - | - | ||||||
MURATA | Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,306 $ 25+ 0,271 $ 50+ 0,266 $ 100+ 0,259 $ 250+ 0,246 $ Plus de tarifs | 100ohm | SMD | - | SMD | POSISTOR PRG Series | 24V | Over Current Protection | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 21mA | 45mA | No SVHC (04-Feb-2026) | - | - | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,710 $ 10+ 2,600 $ 25+ 2,460 $ 50+ 2,370 $ 100+ 2,280 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59052D1 Series | 30VDC | Limit Temperature Sensor | 0 | 0°C | 40°C | Ring Lug, Probe | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | ||||||
Each | 1+ 6,440 $ 10+ 5,840 $ 25+ 5,690 $ 50+ 5,490 $ 100+ 5,260 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59100 Series | 30VDC | Limit Temperature Monitoring & Thermal Protection | Limit Temperature Monitoring & Thermal Protection | 0°C | 40°C | PTC | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | ||||||
Each | 1+ 1,420 $ 10+ 1,360 $ 25+ 1,280 $ 50+ 1,230 $ 100+ 1,180 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | TFPTL Series | 30VDC | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | -55°C | 70°C | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | - | - | ||||||
VISHAY | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,600 $ 10+ 2,160 $ 25+ 1,870 $ 50+ 1,770 $ 100+ 1,710 $ Plus de tarifs | 100ohm | 0 | - | SMD | TFPT Series | 40V | - | 0 | -55°C | 150°C | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | AEC-Q200 | - | |||||
Each | 1+ 6,400 $ 10+ 6,290 $ 25+ 6,190 $ 50+ 5,910 $ 100+ 5,680 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59100 Series | 30VDC | Limit Temperature Monitoring & Thermal Protection | 0 | 90°C | 160°C | Bead | - | - | - | Lead (25-Jun-2025) | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,710 $ 10+ 2,600 $ 25+ 2,460 $ 50+ 2,370 $ 100+ 2,280 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59052D1 Series | 30VDC | Limit Temperature Sensor | 0 | 0°C | 40°C | Ring Lug, Probe | - | - | - | No SVHC (25-Jun-2025) | - | - | - | - | ||||||
62AJ9128 RoHS | Each | 1+ 1,350 $ 10+ 1,270 $ 25+ 1,190 $ 50+ 1,150 $ 100+ 1,100 $ Plus de tarifs | 100ohm | SMD | - | SMD | TFPT Series | 30VDC | Automotive | Automotive | -55°C | 150°C | Chip | ± 5% | - | - | To Be Advised | - | - | AEC-Q200 | AEC-Q200 | |||||
55AK3392 RoHS | AMPHENOL ADVANCED SENSORS | Each | 1+ 3,280 $ 10+ 2,960 $ 25+ 2,700 $ 50+ 2,630 $ | 100ohm | Through Hole | - | Through Hole | YQ Series | 30VDC | Current Limiting Protection | Current Limiting Protection | - | - | Disc, Radial Leaded | ± 30% | - | - | No SVHC (07-Jul-2017) | 60°C | 6.09mm | - | - | ||||
Each | 10+ 0,991 $ 25+ 0,932 $ 50+ 0,893 $ 100+ 0,855 $ 500+ 0,770 $ Plus de tarifs | 100ohm | SMD | - | SMD | TFPT Series | 30VDC | Temperature Compensation and Sensing | Temperature Compensation and Sensing | -55°C | 150°C | Chip | ± 5% | - | - | To Be Advised | - | - | AEC-Q200 | AEC-Q200 | ||||||
Each | 1+ 2,240 $ 10+ 2,140 $ 25+ 2,050 $ 50+ 1,960 $ 100+ 1,920 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59052D1 Series | 30VDC | Limit Temperature Sensor | Limit Temperature Sensor | 0°C | 40°C | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | ||||||
80AK2872 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,690 $ 10+ 2,580 $ 25+ 2,440 $ 50+ 2,340 $ 100+ 2,260 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59052D1 Series | 30VDC | Limit Temperature Sensor | Limit Temperature Sensor | 0°C | 40°C | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | |||||
Each | 1+ 2,710 $ 10+ 2,600 $ 25+ 2,460 $ 50+ 2,370 $ 100+ 2,280 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59052D1 Series | 30VDC | Limit Temperature Sensor | Limit Temperature Sensor | 0°C | 40°C | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,280 $ | 100ohm | SMD | - | - | TFPT Series | 50V | - | - | -55°C | 150°C | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | AEC-Q200 | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 1,180 $ | 100ohm | SMD | - | - | TFPT Series | 30VDC | - | - | -55°C | 150°C | PTC | ± 1% | - | - | No SVHC (16-Jan-2020) | - | - | AEC-Q200 | - | ||||||
Each | 1+ 8,340 $ 10+ 7,270 $ 25+ 6,940 $ 50+ 6,700 $ 100+ 6,500 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59100 Series | 30VDC | Limit Temperature Monitoring & Thermal Protection | Limit Temperature Monitoring & Thermal Protection | 90°C | 160°C | Bead | - | - | - | Lead (25-Jun-2025) | - | - | - | - | ||||||
Each | 1+ 6,400 $ 10+ 5,590 $ 25+ 5,330 $ 50+ 5,150 $ 100+ 4,840 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59100 Series | 30VDC | Limit Temperature Monitoring & Thermal Protection | 0 | 90°C | 160°C | Bead | - | - | - | Lead (25-Jun-2025) | - | - | - | - | ||||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 2,550 $ 10+ 2,170 $ 25+ 1,800 $ 50+ 1,780 $ 100+ 1,770 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | YQ Series | 265VAC | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | Disc, Radial Leaded | ± 20% | 65mA | 98mA | No SVHC (07-Jul-2017) | 120°C | 5.5mm | - | - | |||||
14AN9379 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 1,640 $ 2+ 1,560 $ 4+ 1,490 $ 6+ 1,370 $ 10+ 1,330 $ | 100ohm | - | Through Hole | - | B59052D1 Series | 30VDC | - | - | 0°C | 40°C | Ring Lug, Probe | - | - | - | No SVHC (04-Feb-2026) | - | - | - | - | |||||
44AM7811 RoHS | Each (Supplied on Full Reel) Bobine complète | 1+ 1,640 $ 2+ 1,560 $ 4+ 1,490 $ 6+ 1,370 $ 10+ 1,330 $ | 100ohm | - | - | - | B59052D1 Series | 30VDC | - | - | 0°C | 40°C | Ring Lug, Probe | - | - | - | No SVHC (21-Jan-2025) | - | - | - | - | |||||
80AK2871 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,280 $ 10+ 2,190 $ 25+ 2,080 $ 50+ 1,990 $ 100+ 1,920 $ Plus de tarifs | 100ohm | Through Hole | - | Through Hole | B59052D1 Series | 30VDC | Limit Temperature Sensor | Limit Temperature Sensor | 0°C | 40°C | Ring Lug, Probe | - | - | - | Lead (25-Jun-2025) | - | - | - | - | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 100ohm | - | Through Hole | Through Hole | B59901 Series | 30VDC | Limit Temperature Monitoring | - | 0°C | 40°C | PTC | - | - | - | No SVHC (21-Jan-2025) | - | - | - | - | ||||||