13ohm PTC Thermistors:

5 produit(s) trouvé(s)
Trouvez une vaste gamme de 13ohm PTC Thermistors dans Newark Électronique Canada. Nous stockons une large gamme de PTC Thermistors, tels que 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors provenant des plus grands fabricants mondiaux, notamment : Epcos & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
24AC7738

RoHS

Date/Lot Code

Each
1+
1,870 $
10+
1,800 $
25+
1,700 $
50+
1,620 $
100+
1,530 $
Plus de tarifs
Min : 1 / Mult : 1
13ohm
Through Hole
Through Hole
C850
265V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
Disc, Radial Leaded
± 20%
200mA
320mA
Lead (25-Jun-2025)
-
-
11mm
-
-
84K7705

RoHS

Date/Lot Code

Each
1+
1,020 $
10+
0,946 $
25+
0,872 $
50+
0,797 $
100+
0,741 $
Plus de tarifs
Min : 1 / Mult : 1
13ohm
Through Hole
Through Hole
B59995
30V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
120mA
240mA
No SVHC (25-Jun-2025)
-
-
4mm
-
-
67AK4070

RoHS

Date/Lot Code

Each
1+
1,230 $
10+
1,170 $
25+
1,100 $
50+
1,060 $
100+
1,020 $
Plus de tarifs
Min : 1 / Mult : 1
13ohm
Through Hole
Through Hole
PTCCL - 30 V Series
30V
Over Current, Over Temperature & Over Voltage Protection
Over Current, Over Temperature & Over Voltage Protection
-40°C
85°C
Disc, Radial Leaded
± 20%
180mA
270mA
To Be Advised
135°C
145°C
5mm
-
-
62W5973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,510 $
10+
2,340 $
25+
2,330 $
50+
1,990 $
100+
1,850 $
Plus de tarifs
Min : 1 / Mult : 1
13ohm
SMD
SMD
B59101
30V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
170mA
355mA
No SVHC (25-Jun-2025)
-
-
-
AEC-Q200
AEC-Q200
69AH6781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
2,330 $
10+
1,990 $
25+
1,890 $
50+
1,820 $
100+
1,760 $
Plus de tarifs
Min : 1 / Mult : 1
13ohm
SMD
SMD
B59101
30V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Chip
± 25%
90mA
185mA
Lead (25-Jun-2025)
-
-
-
AEC-Q200
AEC-Q200
1-5 sur 5 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM