150ohm PTC Thermistors:

8 produit(s) trouvé(s)
Trouvez une vaste gamme de 150ohm PTC Thermistors dans Newark Électronique Canada. Nous stockons une large gamme de PTC Thermistors, tels que 100ohm, 470ohm, 1kohm & 500ohm PTC Thermistors provenant des plus grands fabricants mondiaux, notamment : Epcos & Vishay.
Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
69AH6800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
1,290 $
10+
1,180 $
25+
1,140 $
50+
1,050 $
100+
1,020 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
Through Hole
-
Through Hole
-
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
30mA
60mA
Lead (25-Jun-2025)
-
-
4mm
-
-
99AC8955

RoHS

Date/Lot Code

Each
1+
4,090 $
10+
3,810 $
25+
3,800 $
50+
3,260 $
100+
3,050 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
Through Hole
-
Through Hole
-
440V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
50mA
100mA
No SVHC (25-Jun-2025)
-
-
13mm
-
-
25M8267

RoHS

Date/Lot Code

Each
1+
1,080 $
10+
0,996 $
25+
0,923 $
50+
0,855 $
100+
0,811 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
Through Hole
-
Through Hole
B59890
160V
Over Current Protection, Short Circuit Protection
0
-40°C
125°C
PTC
± 25%
35mA
70mA
No SVHC (25-Jun-2025)
-
-
4mm
-
-
25M8266

RoHS

Date/Lot Code

Each
1+
1,140 $
10+
1,080 $
25+
1,080 $
50+
0,986 $
100+
0,932 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
Through Hole
-
Through Hole
B59890
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
PTC
± 25%
30mA
60mA
No SVHC (25-Jun-2025)
-
-
4mm
-
-
24AC7750

RoHS

Date/Lot Code

Each
1+
1,390 $
10+
1,300 $
25+
1,200 $
50+
1,100 $
100+
1,020 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
Through Hole
-
Through Hole
C890
265V
Over Current Protection, Short Circuit Protection
Over Current Protection, Short Circuit Protection
-40°C
125°C
Disc, Radial Leaded
± 25%
15mA
40mA
Lead (25-Jun-2025)
-
-
4mm
-
-
97AK7543

RoHS

Date/Lot Code

Each
1+
3,940 $
10+
3,660 $
25+
3,370 $
50+
3,080 $
100+
2,900 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
-
-
Through Hole
PTCEL High Energy Series
460Vrms
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
102mA
-
To Be Advised
160°C
170°C
16.5mm
AEC-Q200
AEC-Q200
97AK7544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
4,860 $
10+
4,380 $
25+
4,150 $
50+
3,740 $
100+
3,560 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
-
-
Through Hole
PTCEL High Energy Series
460Vrms
Inrush Current Limiting and Load-Dump Resistor
-
-40°C
105°C
Disc, Radial Leaded
± 30%
102mA
-
To Be Advised
160°C
170°C
16.5mm
AEC-Q200
AEC-Q200
51AM4151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Bandes découpées
1+
6,160 $
10+
5,810 $
25+
5,500 $
50+
5,080 $
100+
4,650 $
Plus de tarifs
Min : 1 / Mult : 1
150ohm
-
Surface Mount
-
PTCES Series
460Vrms
-
-
-40°C
105°C
PTC
± 30%
92mA
-
No SVHC (25-Jun-2025)
160°C
165°C
-
AEC-Q200
-
1-8 sur 8 articles
sur 1 page(s)

Fournisseurs populaires

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM