15ohm PTC Thermistors:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EPCOS | Each | 1+ 2,050 $ 10+ 1,910 $ 25+ 1,760 $ 50+ 1,600 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | 15ohm | Through Hole | - | Through Hole | B59860 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | PTC | ± 25% | 140mA | 280mA | No SVHC (25-Jun-2025) | - | 11mm | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,666 $ 10+ 0,626 $ 25+ 0,590 $ 50+ 0,568 $ 100+ 0,545 $ Plus de tarifs | Min : 5 / Mult : 5 | 15ohm | SMD | - | SMD | POSISTOR PRG21 | 20V | Over Current Protection | Over Current Protection | -10°C | 60°C | PTC | ± 20% | 59mA | 140mA | No SVHC (25-Jun-2025) | - | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,130 $ 10+ 1,990 $ 25+ 1,850 $ 50+ 1,700 $ 100+ 1,590 $ Plus de tarifs | Min : 1 / Mult : 1 | 15ohm | Through Hole | - | Through Hole | B59860 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 90mA | 180mA | Lead (25-Jun-2025) | - | 11mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1000+ 3,780 $ | Min : 1000 / Mult : 1 | 15ohm | Through Hole | - | - | YM Series | 265V | - | Over Current, Over Temperature & Over Voltage Protection | 0°C | 55°C | PTC | ± 20% | 234mA | 330mA | No SVHC (07-Jul-2017) | 120°C | 11.5mm | ||||
07WX6975 | Each | Prix non disponible. Veuillez contacter le service clientèle. | 15ohm | - | Through Hole | Through Hole | - | 160V | Over Current Protection, Short Circuit Protection | - | -40°C | 125°C | PTC | ± 25% | 180mA | 360mA | No SVHC (07-Jul-2017) | - | 11mm | |||||