50ohm PTC Thermistors:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,340 $ 10+ 3,160 $ 25+ 3,020 $ 50+ 2,900 $ 100+ 2,760 $ Plus de tarifs | Min : 1 / Mult : 1 | 50ohm | Through Hole | Through Hole | Through Hole | - | 440V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 25% | 87mA | 173mA | No SVHC (25-Jun-2025) | - | - | 13mm | |||||
Each | 1+ 1,320 $ 10+ 1,260 $ 25+ 1,190 $ 50+ 1,140 $ 100+ 1,090 $ Plus de tarifs | Min : 1 / Mult : 1 | 50ohm | Through Hole | - | Through Hole | PTCTL | 600V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | 0°C | 70°C | Disc, Radial Leaded | ± 20% | 50mA | 140mA | To Be Advised | - | - | 8.5mm | |||||
Each | 1+ 1,180 $ 10+ 1,120 $ 25+ 1,050 $ 50+ 1,010 $ 100+ 0,966 $ Plus de tarifs | Min : 1 / Mult : 1 | 50ohm | Through Hole | - | Through Hole | PTCCL | 60V | Over Current, Over Temperature & Over Voltage Protection | Over Current, Over Temperature & Over Voltage Protection | -40°C | 85°C | Disc, Radial Leaded | ± 20% | 94mA | 145mA | To Be Advised | 135°C | 145°C | 5mm | |||||
AMPHENOL ADVANCED SENSORS | Each | 1+ 1,570 $ 10+ 1,520 $ 25+ 1,480 $ 50+ 1,450 $ 100+ 1,410 $ Plus de tarifs | Min : 1 / Mult : 1 | 50ohm | Through Hole | - | Through Hole | PTO | 25V | Temperature Measurement & Control | 0 | 10°C | 55°C | Disc, Radial Leaded | ± 30% | - | - | No SVHC (07-Jul-2017) | - | 80°C | 8.89mm | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,410 $ 10+ 1,350 $ 25+ 1,350 $ 50+ 1,210 $ 100+ 1,150 $ Plus de tarifs | Min : 1 / Mult : 1 | 50ohm | Through Hole | Through Hole | Through Hole | B59870 Series | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 100mA | 150mA | Lead (25-Jun-2025) | - | - | 6.5mm | |||||
EPCOS | Each | 1+ 1,880 $ 10+ 1,800 $ 25+ 1,700 $ 50+ 1,630 $ 100+ 1,570 $ Plus de tarifs | Min : 1 / Mult : 1 | 50ohm | SMD | - | SMD | - | 135VAC | Telecommunications | Telecommunications | -20°C | 125°C | Chip | ± 15% | 90mA | 190mA | No SVHC (25-Jun-2025) | - | - | - | ||||