5kohm PTC Thermistors:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
SVHC
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISHAY | Each | 1+ 1,480 $ 10+ 1,410 $ 25+ 1,340 $ 50+ 1,290 $ 100+ 1,250 $ Plus de tarifs | Total:1,48 $ Min : 1 / Mult : 1 | 5kohm | Through Hole | Through Hole | TFPTL Series | 40V | Temperature Measurement, Sensing, Compensation & Control | Temperature Measurement, Sensing, Compensation & Control | -55°C | 70°C | PTC | ± 1% | No SVHC (16-Jan-2020) | - | - | - | - | ||||
26AH0306 RoHS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 1,740 $ 10+ 1,660 $ 25+ 1,570 $ 50+ 1,510 $ 100+ 1,450 $ Plus de tarifs | Total:1,74 $ Min : 1 / Mult : 1 | 5kohm | SMD | SMD | TFPT Series | 40V | Automotive | Automotive | -55°C | 70°C | Chip | ± 1% | To Be Advised | - | - | AEC-Q200 | AEC-Q200 | ||||
AMPHENOL ADVANCED SENSORS | Each | 500+ 1,870 $ | Total:2 805,00 $ Min : 1500 / Mult : 1 | 5kohm | Through Hole | - | PTO Series | 480V | - | Current Regulation, Circuit Protection, Temperature Measurement & Control | 10°C | 55°C | Disc, Radial Leaded | ± 30% | No SVHC (07-Jul-2017) | 102°C | 8.89mm | - | - | ||||