5ohm PTC Thermistors:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Applications
Operating Temperature Min
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
Trip Current
SVHC
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,480 $ 10+ 1,390 $ 25+ 1,320 $ 50+ 1,260 $ 100+ 1,190 $ Plus de tarifs | Min : 1 / Mult : 1 | 5ohm | Through Hole | Through Hole | PTCCL | 30V | Overload & Over Temperature Protection | Overload & Over Temperature Protection | -40°C | 85°C | PTC | ± 20% | 320mA | 480mA | Lead (17-Jan-2023) | 135°C | 145°C | 7mm | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 2,870 $ 10+ 2,670 $ 25+ 2,620 $ 50+ 2,270 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | 5ohm | Through Hole | Through Hole | B59830 | 265V | Over Current Protection, Short Circuit Protection | Over Current Protection, Short Circuit Protection | -40°C | 125°C | Disc, Radial Leaded | ± 20% | 450mA | 680mA | Lead (25-Jun-2025) | - | - | 17.5mm | |||||